Microswitch SNAP ACTION; BZ; HONEYWELL

Microswitch SNAP ACTION; BZ; HONEYWELL, BZ-2R-A2, BZ-2RD, BZ-2RD-A2, BZ-2RQ18-A2, BZ-2RQ1-A2 |EN|
Manufacturer
IP ratingIP40
Body dimensions49.3x17.5x24.1mm
Operating temperature-55...85°C
Manufacturer seriesBZ
Type of switchmicroswitch SNAP ACTION
Contacts layoutSPDT
Positions2
Stabl.pos.1
Min. insulation resistance100000MΩ
Max. contact resistance:15mΩ
Electrical life100000 cycles
Mechanical durability20000000 cycles

Symbol AC load rating @R* Features Lever length Operating Force Leads
[mm] [N]
BZ-2R-A2 15A / 250V AC without lever - 3.61 M4 screws
BZ-2RD-A2 15A / 250V AC with pin - 3.61 M4 screws
BZ-2RQ18-A2 15A / 250V AC with transverse roller - 3.61 M4 screws
BZ-2RQ1-A2 15A / 250V AC with pin - 3.61 M4 screws
BZ-2RS-A2 15A / 250V AC with pin - 3.61 M4 screws
BZ-2RW822-A2 15A / 250V AC with lever (with roller) 26.2 1.67 M4 screws
BZ-2RW826-A2 15A / 250V AC with lever (with roller) 26.2 1.67 M4 screws
BZ-2RW82-A2 15A / 250V AC with lever (with roller) 48.3 0.97 M4 screws
BZ-2RW863-A2 15A / 250V AC with lever 63.5 0.28 M4 screws
BZ-2RW822 15A / 250V AC with lever (with roller) 26.2 0.97 screw
BZ-2RS 15A / 250V AC with pin - 3.61 screw
BZ-RSX 15A / 250V AC without lever - 2.64 screw
BZ-2RW84-A2 15A / 480V AC with lever - 1 screw
BZ-R 15A / 250V AC without lever - 2.5 screw
BZ-2RQ66 15A / 600V AC without lever - 0.5 screw
BZ-2RW80 15A / 480V AC with lever - 0.5 screw
BZ-2RW82255-A2-S 15A / 480V AC with lever (with roller) - 0.5 screw
BZ-2RW8225551-A2 15A / 480V AC with lever (with roller) - 1.67 screw
BZ-2RW82272-A2 1A / 125V AC with lever (with roller) - 0.5 screw
BZ-2RW8255-A2-S 15A / 480V AC with lever (with roller) - 0.5 screw
BZ-7RW80189-A2 15A / 250V AC with lever with roller simulation - 0.5 screw
BZ-R-A2 15A / 250V AC without lever - 0.5 screw
BZ-RMX 15A / 480V AC with lever - - screw
BZ-2R 15A / 125V AC without lever - 3.7 screw
BZ-2R55-A2-S 15A / 125V AC without lever - 4.25 screw
BZ-2RQ1 15A / 125V AC with pin - 3.7 screw
BZ-2RQ124-A2 15A / 125V AC with pin - 3.7 screw
BZ-2RQ172-A2 1A / 125V AC with pin - 3.7 screw
BZ-2RW822-D5 15A / 125V AC with lever (with roller) - 1.7 screw
BZ-2RW8244-A2 5A / 125V AC with lever - 0.7 screw
BZ-2RW824-A2 15A / 125V AC with lever - 0.7 screw
* at resistive load