Microswitch SNAP ACTION; CROUZET

Manufacturer
Type of switchmicroswitch SNAP ACTION
AC load rating @R*5A / 250V AC
Operating temperature-20...125°C
Mechanical durability10000000 cycles
Body dimensions29.6x12x18mm
Positions2
Stabl.pos.1
IP ratingIP40
Contact materialsilver alloy
Related itemsCROUZET70509034
* at resistive load
Symbol Contacts layout Leads Features Lever length Switch. method* Contact plating Operating Force Leads dimensions
[mm] [N] [mm]
CROUZET83137003 SPDT for soldering with lever 100 ON-(ON) none 0.0012 -
CROUZET83137004 SPDT connectors with lever 100 ON-(ON) none 0.0012 6.35x0.8
CROUZET83137031 SPDT connectors with lever 100 ON-(ON) none 0.0012 6.35x0.8
CROUZET83137041 SPDT connectors without lever - ON-(ON) none 0.0012 6.35x0.8
CROUZET83137052 SPDT connectors with lever 100 ON-(ON) gold-plated 0.0012 6.35x0.8
CROUZET83137503 SPST-NO connectors without lever - OFF-(ON) none 0.002 6.35x0.8
CROUZET83137507 SPDT connectors with lever 100 ON-(ON) none 0.002 6.35x0.8
* the position in bracket indicates momentary position.