Microswitch SNAP ACTION; D2F; Aratas (Formerly Omron Components)

Microswitch SNAP ACTION; D2F; Aratas (Formerly Omron Components), D2F-01, D2F-01-A, D2F-01-A1 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Contacts layoutSPDT
Body dimensions12.8x5.8x6mm
Mechanical durability1000000 cycles
Operating temperature-25...85°C
IP ratingIP40
Positions2
Manufacturer seriesD2F

Symbol Switch. method* DC load rating @R** AC load rating @R** Operating Force Lever length Pitch Features
[N] [mm] [mm]
D2F-01 ON-(ON) 0.1A / 30V DC - 1.47 - 5.08 without lever
D2F-01-A ON-(ON) 0.1A / 30V DC - 1.47 - 5.08 without lever
D2F-01-A1 ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 - 5.08 without lever
D2F-01-D ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 - 5.08 without lever
D2F-01-D3 ON-(ON) 0.1A / 30V DC - 1.47 - 5.08 without lever
D2F-01F ON-(ON) 0.1A / 30V DC 1A / 125V AC 0.74 - 5.08 without lever
D2F-01F-T ON-(ON) 0.1A / 30V DC 1A / 125V AC 0.74 - 5.08 without lever
D2F-01FL ON-(ON) 0.1A / 30V DC 1A / 125V AC 0.74 12.8 5.08 with lever
D2F-01FL-A ON-(ON) 0.1A / 30V DC 1A / 125V AC 0.74 12.8 5.08 with lever
D2F-01FL-D ON-(ON) 0.1A / 30V DC 1A / 125V AC 0.74 12.8 5.08 with lever
D2F-01FL3 ON-(ON) 0.1A / 30V DC 1A / 125V AC 0.74 10 5.08 with lever with roller simulation
D2F-01FL3-A ON-(ON) 0.1A / 30V DC 1A / 125V AC 0.74 10 5.08 with lever with roller simulation
D2F-01L3-D3 ON-(ON) 0.1A / 30V DC 1A / 125V AC 1.47 10 5.08 with lever with roller simulation
D2F-01L ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 12.8 5.08 with lever
D2F-01L2 ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever (with roller)
D2F-01L2-A ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever (with roller)
D2F-01L2-A1 ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever (with roller)
D2F-01L2-D ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever (with roller)
D2F-01L3 ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever with roller simulation
D2F-01L3-A ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever with roller simulation
D2F-01L3-D ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever with roller simulation
D2F-01L-A ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 12.8 5.08 with lever
D2F-01L-A1 ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 12.8 5.08 with lever
D2F-01L-T ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 12.8 5.08 with lever
D2F-01-T ON-(ON) 0.1A / 30V DC 3A / 125V AC 1.47 - 5.08 without lever
D2F ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 - 5.08 without lever
D2F-A ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 - 5.08 without lever
D2F-A1 ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 - 5.08 without lever
D2F-FL-A1 ON-(ON) 2A / 30V DC 3A / 125V AC 0.74 12.8 5.08 with lever
D2F-FL3-D ON-(ON) 2A / 30V DC 3A / 125V AC 0.74 10 5.08 with lever with roller simulation
D2F-L ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 12.8 5.08 with lever
D2F-L2 ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever (with roller)
D2F-L2-A ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever (with roller)
D2F-L2-D ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever (with roller)
D2F-L2-T ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever (with roller)
D2F-L3 ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever with roller simulation
D2F-L3-A ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever with roller simulation
D2F-L3-A1 ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever with roller simulation
D2F-L3-D ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever with roller simulation
D2F-L3-D3 ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 10 5.08 with lever with roller simulation
D2F-L-A ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 12.8 5.08 with lever
D2F-L-A1 ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 12.8 5.08 with lever
D2F-L-D ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 12.8 5.08 with lever
D2F-L-D3 ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 12.8 5.08 with lever
D2F-L-T ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 12.8 5.08 with lever
D2F-T ON-(ON) 2A / 30V DC 3A / 125V AC 1.47 - 5.08 without lever
D2F-F ON-(ON) 0.5A / 30V DC 1A / 125V AC 0.74 - 5.08 without lever
D2F-F-D ON-(ON) 0.5A / 30V DC 1A / 125V AC 0.74 - 5.08 without lever
D2F-FL-A ON-(ON) 0.5A / 30V DC 1A / 125V AC 0.74 12.8 5.08 with lever
D2F-FL3 ON-(ON) 0.5A / 30V DC 1A / 125V AC 0.74 10 5.08 with lever with roller simulation
D2F-FL-D ON-(ON) 0.5A / 30V DC 1A / 125V AC 0.74 12.8 5.08 with lever
D2F-01L-D3 OFF-(ON), ON-(OFF) 0.1A / 30V DC - 0.5 - - with lever
D2F-01LD ON-(ON) 0.1A / 30V DC 1A / 125V AC 1.47 12.8 5.08 with lever
* the position in bracket indicates momentary position.
** at resistive load