| Manufacturer | OMRON Electronic Components |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Body dimensions | 12.8x5.8x6mm |
| Mechanical durability | 1000000 cycles |
| Operating temperature | -25...85°C |
| IP rating | IP40 |
| Positions | 2 |
| Manufacturer series | D2F |
| Symbol | Switch. method* | DC load rating @R** | AC load rating @R** | Operating Force | Lever length | Pitch | Features |
|---|---|---|---|---|---|---|---|
| [N] | [mm] | [mm] | |||||
| D2F-01 | ON-(ON) | 0.1A / 30V DC | - | 1.47 | - | 5.08 | without lever |
| D2F-01-A | ON-(ON) | 0.1A / 30V DC | - | 1.47 | - | 5.08 | without lever |
| D2F-01-A1 | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | - | 5.08 | without lever |
| D2F-01-D | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | - | 5.08 | without lever |
| D2F-01-D3 | ON-(ON) | 0.1A / 30V DC | - | 1.47 | - | 5.08 | without lever |
| D2F-01F | ON-(ON) | 0.1A / 30V DC | 1A / 125V AC | 0.74 | - | 5.08 | without lever |
| D2F-01F-T | ON-(ON) | 0.1A / 30V DC | 1A / 125V AC | 0.74 | - | 5.08 | without lever |
| D2F-01FL | ON-(ON) | 0.1A / 30V DC | 1A / 125V AC | 0.74 | 12.8 | 5.08 | with lever |
| D2F-01FL-A | ON-(ON) | 0.1A / 30V DC | 1A / 125V AC | 0.74 | 12.8 | 5.08 | with lever |
| D2F-01FL-D | ON-(ON) | 0.1A / 30V DC | 1A / 125V AC | 0.74 | 12.8 | 5.08 | with lever |
| D2F-01FL3 | ON-(ON) | 0.1A / 30V DC | 1A / 125V AC | 0.74 | 10 | 5.08 | with lever with roller simulation |
| D2F-01FL3-A | ON-(ON) | 0.1A / 30V DC | 1A / 125V AC | 0.74 | 10 | 5.08 | with lever with roller simulation |
| D2F-01L3-D3 | ON-(ON) | 0.1A / 30V DC | 1A / 125V AC | 1.47 | 10 | 5.08 | with lever with roller simulation |
| D2F-01L | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | 12.8 | 5.08 | with lever |
| D2F-01L2 | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever (with roller) |
| D2F-01L2-A | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever (with roller) |
| D2F-01L2-A1 | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever (with roller) |
| D2F-01L2-D | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever (with roller) |
| D2F-01L3 | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever with roller simulation |
| D2F-01L3-A | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever with roller simulation |
| D2F-01L3-D | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever with roller simulation |
| D2F-01L-A | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | 12.8 | 5.08 | with lever |
| D2F-01L-A1 | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | 12.8 | 5.08 | with lever |
| D2F-01L-T | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | 12.8 | 5.08 | with lever |
| D2F-01-T | ON-(ON) | 0.1A / 30V DC | 3A / 125V AC | 1.47 | - | 5.08 | without lever |
| D2F | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | - | 5.08 | without lever |
| D2F-A | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | - | 5.08 | without lever |
| D2F-A1 | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | - | 5.08 | without lever |
| D2F-FL-A1 | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 0.74 | 12.8 | 5.08 | with lever |
| D2F-FL3-D | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 0.74 | 10 | 5.08 | with lever with roller simulation |
| D2F-L | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 12.8 | 5.08 | with lever |
| D2F-L2 | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever (with roller) |
| D2F-L2-A | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever (with roller) |
| D2F-L2-D | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever (with roller) |
| D2F-L2-T | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever (with roller) |
| D2F-L3 | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever with roller simulation |
| D2F-L3-A | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever with roller simulation |
| D2F-L3-A1 | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever with roller simulation |
| D2F-L3-D | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever with roller simulation |
| D2F-L3-D3 | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 10 | 5.08 | with lever with roller simulation |
| D2F-L-A | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 12.8 | 5.08 | with lever |
| D2F-L-A1 | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 12.8 | 5.08 | with lever |
| D2F-L-D | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 12.8 | 5.08 | with lever |
| D2F-L-D3 | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 12.8 | 5.08 | with lever |
| D2F-L-T | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | 12.8 | 5.08 | with lever |
| D2F-T | ON-(ON) | 2A / 30V DC | 3A / 125V AC | 1.47 | - | 5.08 | without lever |
| D2F-F | ON-(ON) | 0.5A / 30V DC | 1A / 125V AC | 0.74 | - | 5.08 | without lever |
| D2F-F-D | ON-(ON) | 0.5A / 30V DC | 1A / 125V AC | 0.74 | - | 5.08 | without lever |
| D2F-FL-A | ON-(ON) | 0.5A / 30V DC | 1A / 125V AC | 0.74 | 12.8 | 5.08 | with lever |
| D2F-FL3 | ON-(ON) | 0.5A / 30V DC | 1A / 125V AC | 0.74 | 10 | 5.08 | with lever with roller simulation |
| D2F-FL-D | ON-(ON) | 0.5A / 30V DC | 1A / 125V AC | 0.74 | 12.8 | 5.08 | with lever |
| D2F-01L-D3 | OFF-(ON), ON-(OFF) | 0.1A / 30V DC | - | 0.5 | - | - | with lever |
| D2F-01LD | ON-(ON) | 0.1A / 30V DC | 1A / 125V AC | 1.47 | 12.8 | 5.08 | with lever |