Microswitch SNAP ACTION; D2HW-A; OMRON Electronic Components
| Manufacturer | OMRON Electronic Components |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Body dimensions | 13.3x5.3x6.5mm |
| Max. contact resistance: | 100mΩ |
| Mechanical durability | 1000000 cycles |
| Electrical life | 100000 cycles |
| Contact plating | gold-plated |
| Operating temperature | -40...85°C |
| IP rating | IP67 |
| Positions | 2 |
| AC load rating @R** | 0.1A / 125V AC |
| DC load rating @R** | 2A / 12V DC |
| Pitch | 5.08mm |
| Manufacturer series | D2HW-A |
* the position in bracket indicates momentary position.
** at resistive load