Microswitch SNAP ACTION; D2HW-B; OMRON Electronic Components

Microswitch SNAP ACTION; D2HW-B; OMRON Electronic Components, D2HW-BL201DL, D2HW-BL201H |EN|
Manufacturer seriesD2HW-B
Type of switchmicroswitch SNAP ACTION
Contact platinggold-plated
Operating temperature-40...85°C
IP ratingIP67
Positions2
AC load rating @R*0.1A / 125V AC
DC load rating @R*2A / 12V DC
Body dimensions13.3x5.3x6.5mm
Max. contact resistance:100mΩ
Mechanical durability1000000 cycles
Electrical life100000 cycles
Pitch5.08mm
* at resistive load
Symbol: (D2HW-BL201DL, D2HW-BL201H, D2HW-BL211DL, D2HW-BL211H, D2HW-BL221DL, D2HW-BL271H, D2HW-BR201DR, D2HW-BR211DR, D2HW-BR211H, D2HW-BR271D)
Switch. method*ON-(ON)
Contacts layoutSPDT
Symbol: (D2HW-BL202MR-OMR, D2HW-BR232MR-OMR)
Switch. method*ON-(OFF)
Contacts layoutSPST-NC
Lead length300mm
Symbol: (D2HW-BL203MR-OMR, D2HW-BL233M-OMR, D2HW-BR203ML-OMR, D2HW-BR203MR-OMR, D2HW-BR213M-OMR)
Switch. method*OFF-(ON)
Contacts layoutSPST-NO
Lead length300mm
Symbol: (D2HW-Bxxx1M-OMR)
Switch. method*ON-(ON)
Contacts layoutSPDT
Lead length300mm
* the position in bracket indicates momentary position.
Symbol Operating Force Leads Features Lever length
[N] [mm]
D2HW-BL201DL 0.75 for PCB, angled, left without lever -
D2HW-BL201H 0.75 for soldering without lever -
D2HW-BL202MR-OMR 0.75 right, cables without lever -
D2HW-BL203MR-OMR 0.75 right, cables without lever -
D2HW-BL211DL 0.75 for PCB, angled, left with lever 13
D2HW-BL211H 0.75 for soldering with lever 13
D2HW-BL221DL 0.5 for PCB, angled, right with lever 20
D2HW-BL231M-OMR 0.65 downwards, cables with lever with roller simulation 15
D2HW-BL233M-OMR 0.65 downwards, cables with lever with roller simulation 15
D2HW-BL271H 0.75 for soldering with lever with roller simulation 16
D2HW-BR201DR 0.75 for PCB, angled, right without lever -
D2HW-BR201M-OMR 0.75 downwards, cables without lever -
D2HW-BR203ML-OMR 0.75 left, cables without lever -
D2HW-BR203MR-OMR 0.75 right, cables without lever -
D2HW-BR211DR 0.75 for PCB, angled, right with lever 13
D2HW-BR211H 0.75 for soldering with lever 13
D2HW-BR213M-OMR 0.75 downwards, cables with lever 13
D2HW-BR221M-OMR 0.5 downwards, cables with lever 20
D2HW-BR232MR-OMR 0.65 right, cables with lever with roller simulation 15
D2HW-BR271D 1.8 for PCB, straight with lever with roller simulation 16
D2HW-BR271M-OMR 1.8 downwards, cables with lever with roller simulation 16