| Manufacturer | Aratas (Formerly Omron Components) |
| Mounting | M3 screw |
| Rcont max | 100mΩ |
| Type of switch | microswitch SNAP ACTION |
| Operating temperature | -40...85°C |
| Positions | 2 |
| IP rating | IP67 |
| Contact plating | gold-plated |
| Mechanical durability | 1000000 cycles |
| Electrical life | 100000 cycles |
| Manufacturer series | D2HW-C |
| AC load rating @R* | 0.1A / 125V AC |
| DC load rating @R* | 2A / 12V DC |
| Body dimensions | 18.5x5.3x6.5mm |
| Symbol | Features | Leads | Contacts layout | Switch. method* | Pitch | Lead length |
|---|---|---|---|---|---|---|
| [mm] | [mm] | |||||
| D2HW-C201H | without lever | for soldering | SPDT | ON-(ON) | 4.38 | - |
| D2HW-C201M-OMR | without lever | downwards, cables | SPDT | ON-(ON) | - | 300 |
| D2HW-C202MR-OMR | without lever | cables, on right | SPST-NC | ON-(OFF) | - | 300 |
| D2HW-C202MRS | without lever | cables, on right | SPST-NC | ON-(OFF) | - | 300 |
| D2HW-C203M-OMR | without lever | downwards, cables | SPST-NO | OFF-(ON) | - | 300 |
| D2HW-C203MR-OMR | without lever | cables, on right | SPST-NO | OFF-(ON) | - | 300 |
| D2HW-C211H | with lever | for soldering | SPDT | ON-(ON) | 4.38 | - |
| D2HW-C211M | with lever | downwards, cables | SPDT | ON-(ON) | - | 300 |
| D2HW-C212MR | with lever | cables, on right | SPST-NC | ON-(OFF) | - | 300 |
| D2HW-C213M-OMR | with lever | downwards, cables | SPST-NO | OFF-(ON) | - | 300 |
| D2HW-C213MR | with lever | cables, on right | SPST-NO | OFF-(ON) | - | 300 |
| D2HW-C213MR-OMR | with lever | cables, on right | SPST-NO | OFF-(ON) | - | 300 |
| D2HW-C221H | with lever | for soldering | SPDT | ON-(ON) | 4.38 | - |
| D2HW-C221M-OMR | with lever | downwards, cables | SPDT | ON-(ON) | - | 300 |
| D2HW-C222MR-OMR | with lever | cables, on right | SPST-NC | ON-(OFF) | - | 300 |
| D2HW-C223M-OMR | with lever | downwards, cables | SPST-NO | OFF-(ON) | - | 300 |
| D2HW-C223MR-OMR | with lever | cables, on right | SPST-NO | OFF-(ON) | - | 300 |
| D2HW-C231H | with lever with roller simulation | for soldering | SPDT | ON-(ON) | 4.38 | - |
| D2HW-C232MR-OMR | with lever with roller simulation | cables, on right | SPST-NC | ON-(OFF) | - | 300 |
| D2HW-C233MR-OMR | with lever with roller simulation | cables, on right | SPST-NO | OFF-(ON) | - | 300 |
| D2HW-C241M-OMR | with lever (with roller) | downwards, cables | SPDT | ON-(ON) | - | 300 |
| D2HW-C242MR-OMR | with lever (with roller) | cables, on right | SPST-NC | ON-(OFF) | - | 300 |
| D2HW-C243MR-OMR | with lever (with roller) | cables, on right | SPST-NO | OFF-(ON) | - | 300 |
| D2HW-C261H | with lever | for soldering | SPDT | ON-(ON) | 4.38 | - |
| D2HW-C261M-OMR | with lever | downwards, cables | SPDT | ON-(ON) | - | 300 |
| D2HW-C263MR-OMR | with lever | cables, on right | SPST-NO | OFF-(ON) | - | 300 |
| D2HW-C271H | with lever with roller simulation | for soldering | SPDT | ON-(ON) | 4.38 | - |
| D2HW-C272MR-OMR | with lever with roller simulation | cables, on right | SPST-NC | ON-(OFF) | - | 300 |
| D2HW-C273MRS | with lever with roller simulation | cables, on right | SPST-NO | OFF-(ON) | - | 300 |
| D2HW-C281M-OMR | with lever with roller simulation | downwards, cables | SPDT | ON-(ON) | - | 300 |
| D2HW-C282MR-OMR | with lever with roller simulation | cables, on right | SPST-NC | ON-(OFF) | - | 300 |