Microswitch SNAP ACTION; DT; HONEYWELL

Microswitch SNAP ACTION; DT; HONEYWELL, DT-2R-A7, DT-2R4-A7, DT-2RV22-A7, DT-2RV23-A7 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Contacts layoutDPDT
Switch. method*(ON)-OFF
Leadsscrew
Operating Force5.56N
Mechanical durability3000000 cycles
Positions2
AC load rating @R**10A / 250V AC
DC load rating @R**10A / 28V DC
Operating temperature-55...85°C
Body dimensions49.3x21.35x17.5mm
Manufacturer seriesDT
* the position in bracket indicates momentary position.
** at resistive load
Symbol Features
DT-2RV22-A7 with lever (with roller)
DT-2RV23-A7 with lever (with roller)
DT-2RV3-A7 with lever