Microswitch SNAP ACTION; HONEYWELL

Microswitch SNAP ACTION; HONEYWELL, V15W11DZ200A02AW1, V15W11DZ200A02W2, V15W11DZ200A04W2 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Operating temperature-40...85°C
Body dimensions33x10.3x15.9mm
Contacts layoutSPDT
Switch. method*ON-(ON)
Positions2
Operating Force2N
Mechanical durability1000000 cycles
* the position in bracket indicates momentary position.
IP rating:
  • IP67
AC load rating @R*:
  • 0.1A / 48V AC
DC load rating @R*:
  • 0.1A / 250V DC
* at resistive load
Symbol Features Leads Lead length
[mm]
V15W-WZ200A05-W2 with lever (with roller) cables, on right 300