Microswitch SNAP ACTION; HONEYWELL

Microswitch SNAP ACTION; HONEYWELL, V15T16-CZ100, V15T16-CZ100-K, V15T16-CZ100A02 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Switch. method*ON-(ON)
Positions2
Leadsconnectors
* the position in bracket indicates momentary position.
Contacts layout:
Body dimensions:
Features:
Manufacturer series:
  • V15T (V15T16-xxx)
Leads dimensions:
Symbol Mechanical durability IP rating Operating temperature AC load rating @R* Lever length Operating Force
[°C] [mm] [N]
V15T16-CZ100 1000000 cycles IP40 -25...125 16A / 250V AC - 0.98
V15T16-CZ100A02 1000000 cycles IP40 -25...125 16A / 250V AC 27.5 0.98
V15T16-CZ100A05-K 1000000 cycles IP40 -25...125 16A / 250V AC 12.5 0.98
V15T16-CZ100A06 1000000 cycles IP40 -25...125 16A / 250V AC 25.9 0.98
V15T16-CZ100A06-K 1000000 cycles IP40 -25...125 16A / 250V AC 25.9 0.98
V15T16-CZ200A03 1000000 cycles IP40 -25...125 16A / 250V AC 51.4 1.96
V15T16-CZ300A06-K 1000000 cycles IP40 -25...125 16A / 250V AC 25.9 2.94
V15T16-EZ100A02 1000000 cycles IP40 -25...125 16A / 250V AC 27.5 0.98
V15T16-EZ300 1000000 cycles IP40 -25...125 16A / 250V AC - 2.94
V15T16-CP100 1000000 cycles IP40 -25...125 16A / 250V AC - 0.96
V15H22-CZ100A02-K 5000000 cycles - -25...150 22A / 250V AC - 0.6
* at resistive load