| Manufacturer | HONEYWELL |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Leads | screw |
| Symbol | AC load rating @R* | Body dimensions | Operating temperature | Min. insulation resistance | Max. contact resistance: | Electrical life | Mechanical durability | Positions | Features | Operating Force |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [°C] | [MΩ] | [mΩ] | [N] | ||||||
| BA-2R-A2 | 20A / 250V AC | 49.3x17.5x24.1 | -55...85 | 100000 | 15 | 100000 cycles | 20000000 cycles | 2 | without lever | 3.89 |
| BA-2RV2-A2 | 20A / 250V AC | 49.3x17.5x24.1 | -55...85 | 100000 | 15 | 100000 cycles | 20000000 cycles | 2 | with lever (with roller) | 0.5 |
| BA-2RV-A2 | 20A / 250V AC | 49.3x17.5x24.1 | -55...85 | 100000 | 15 | 100000 cycles | 20000000 cycles | 2 | with lever | 0.5 |