Microswitch SNAP ACTION; HONEYWELL

Microswitch SNAP ACTION; HONEYWELL, V3-101, V3-19M, V3-245, V3L-111, V7-1C17D8, V7-1C17D8-201 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Operating temperature-40...85°C
Positions2
Mechanical durability10000000 cycles
Symbol Contacts layout Switch. method* AC load rating @R** Features Leads IP rating Body dimensions Operating Force Leads dimensions
[mm] [N] [mm]
V3-101 SPDT ON-(ON) 11A / 250V AC without lever screw IP40 27.79x15.88x10.16 - -
V3-19M SPDT (OFF)-ON, (ON)-OFF 15A / 250V AC without lever for soldering - 27.79x15.88x10.16 - -
V3-245 SPDT (OFF)-ON, (ON)-OFF 10A / 250V AC without lever screw - 27.79x15.88x10.16 - -
V3L-111 SPDT (OFF)-ON, (ON)-OFF 11A / 250V AC without lever for soldering - 27.79x15.88x10.16 - -
V7-1C17D8 SPDT (OFF)-ON, (ON)-OFF 15A / 250V AC with roller for soldering   28.8x21x10.2 1.5 -
V7-1C17D8-201 SPDT (OFF)-ON, (ON)-OFF 15A / 250V AC with roller for soldering - 28.8x21x10.2 1.5 -
V7-1C18D8 SPDT (OFF)-ON, (ON)-OFF 15A / 250V AC without lever for soldering - 28.8x21x10.2 1.5 -
V7-1Z10E9 SPDT (OFF)-ON, (ON)-OFF 25A / 277V AC cam follower lever for soldering - 28.8x21x10.2 1.5 -
V7-1Z10E9-263 SPDT (OFF)-ON, (ON)-OFF 25A / 277V AC cam follower lever for soldering - 28.8x21x10.2 1.5 -
V7-2B17E9 SPDT (OFF)-ON, (ON)-OFF 11A / 277V AC without lever for soldering - 28.8x21x10.2 0.75 -
V7-1A38E9-201-2 SPST ON-(OFF) 5A / 125V AC with roller screw - 28.8x21x10.2 - -
V7-1C13D8-201 SPDT (OFF)-ON, (ON)-OFF 15A / 277V AC with roller for soldering - 28.8x21x10.2 - -
V7-3S17E9-022 SPDT (OFF)-ON, (ON)-OFF 0.1A / 125V AC with lever for soldering - 28.8x21x10.2 - -
V15T16-EZ100A06 SPDT (OFF)-ON, (ON)-OFF 16A / 250V AC with roller for soldering - 27.8x15.9x10.3 - -
V7-1A17D8-057 SPDT OFF-(ON), ON-(OFF) 5A / 125V AC with lever for soldering - 28.8x21x10.2 0.35 -
V7-1B10E9-207 SPDT OFF-(ON), ON-(OFF) 11A / 125V AC with lever (with roller) for soldering - 28.8x21x10.2 0.85 -
V7-1B17D8-207 SPDT OFF-(ON), ON-(OFF) 11A / 125V AC with lever (with roller) for soldering - 28.8x21x10.2 0.85 -
V7-1B17D8-263 SPDT OFF-(ON), ON-(OFF) 11A / 125V AC with lever with roller simulation for soldering - 28.8x21x10.2 0.9 -
V7-1C17E9 SPDT OFF-(ON), ON-(OFF) 15A / 125V AC without lever for soldering - 28.8x21x10.2 1.5 -
V7-2B17D8 SPDT OFF-(ON), ON-(OFF) 11A / 125V AC without lever for soldering - 28.8x21x10.2 0.75 -
V7-2B17D8-048 SPDT OFF-(ON), ON-(OFF) 11A / 125V AC with lever for soldering - 28.8x21x10.2 1 -
V7-2B17D8-201 SPDT OFF-(ON), ON-(OFF) 11A / 125V AC with lever (with roller) for soldering - 28.8x21x10.2 0.88 -
V7-2B17D8-207 SPDT OFF-(ON), ON-(OFF) 11A / 125V AC with lever (with roller) for soldering - 28.8x21x10.2 0.45 -
V7-7B17D8 SPDT OFF-(ON), ON-(OFF) 11A / 125V AC without lever for soldering - 28.8x21x10.2 2.22 -
V7-7B17D8-201 SPDT OFF-(ON), ON-(OFF) 11A / 125V AC with lever (with roller) for soldering - 28.8x21x10.2 2.83 -
V7-7H15D8-263-1 SPDT OFF-(ON), ON-(OFF) 5A / 125V AC with lever with roller simulation for soldering - 28.8x21x10.2 1.13 -
V7-1C17E9-201 SPDT OFF-(ON), ON-(OFF) 15A / 125V AC with lever (with roller) for soldering - 28.8x21x10.2 1.76 -
V7-1C17E9-207 SPDT OFF-(ON), ON-(OFF) 15A / 125V AC with lever (with roller) for soldering - 28.8x21x10.2 0.85 -
V7-1Z19E9 SPDT OFF-(ON), ON-(OFF) 25A / 277V AC without lever connectors - 28.8x21x10.2 2.25 6.35x0.8
V7-1Z29E9 SPST-NO OFF-(ON) 25A / 277V AC without lever for soldering - 28.8x21x10.2 2.25 -
V7-5F17D8 SPDT OFF-(ON), ON-(OFF) 3A / 125V AC without lever for soldering - 28.8x21x10.2 0.15 -
V7-5F17D8-336 SPDT OFF-(ON), ON-(OFF) 3A / 125V AC with lever for soldering - 28.8x21x10.2 2 -
V7-6C17D8-000-2 SPDT OFF-(ON), ON-(OFF) 15A / 125V AC without lever for soldering - 28.8x21x10.2 4 -
V3-1 SPDT (OFF)-ON, (ON)-OFF 15A / 125V AC without lever screw - 27.79x15.88x10.16 4 -
V3-1001 SPDT (OFF)-ON, (ON)-OFF 10A / 125V AC without lever screw - 27.79x15.88x10.16 4 -
V3L-2436 SPDT (OFF)-ON, (ON)-OFF 5A / 125V AC with lever for soldering - 27.79x15.88x10.16 2 -
* the position in bracket indicates momentary position.
** at resistive load