| Manufacturer | HONEYWELL |
| Positions | 2 |
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | (OFF)-ON, OFF-(ON) |
| Symbol | Leads | Operating Force | Electrical life | AC load rating @R* | DC load rating @R* | Operating temperature | Body dimensions |
|---|---|---|---|---|---|---|---|
| [N] | [°C] | [mm] | |||||
| 1HM19 | for soldering | - | 70000 cycles | - | 0.5A / 28V DC | -186...260 | 20.1x19x6.4 |
| 1HS1 | screw | 1.1 | 25000 cycles | 1A / 125V AC | 25A / 28V DC | -54...121 | 49.8x30.7x17.5 |
| 1HS11 | screw | - | 25000 cycles | 1A / 125V AC | 25A / 28V DC | -54...121 | 49.8x30.7x17.5 |
| 1HS3 | screw | 2.2 | 25000 cycles | 1A / 125V AC | 25A / 28V DC | -54...121 | 49.8x30.7x17.5 |