Microswitch SNAP ACTION; Manufacturer: DIPTRONICS; Series: MS1

Manufacturer
Type of switchmicroswitch SNAP ACTION
Manufacturer seriesMS1
Leadsfor soldering
Operating temperature-25...75°C
Contact materialsilver alloy
Positions2
Stabl.pos.1
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Soldering temperature260°C / 5 s
Body dimensions12.8x5.8x6.5mm
Symbol DC load rating @R* AC load rating @R* Contacts layout Switch. method** Mounting Electrical life Mechanical durability Operating Force
[N]
MS1-01L21HGV 0.1A / 30V DC - SPDT ON-(ON) PCB 30000 cycles 1000000 cycles 0.25
MS1-01L22HGV 0.1A / 30V DC - SPST-NC ON-(OFF) PCB 30000 cycles 1000000 cycles 0.25
MS1-01L23HGV 0.1A / 30V DC - SPST-NO OFF-(ON) PCB 30000 cycles 1000000 cycles 0.25
MS1-01L51HGV 0.1A / 30V DC - SPDT ON-(ON) PCB 30000 cycles 1000000 cycles 0.25
MS1-01P11HGV 0.1A / 30V DC - SPDT ON-(ON) PCB 30000 cycles 1000000 cycles 0.25
MS1-01S21HGV 0.1A / 30V DC - SPDT ON-(ON) PCB 30000 cycles 1000000 cycles 0.25
MS1-3L21HGV - 1.5A / 250V AC SPDT ON-(ON) PCB 6000 cycles 500000 cycles 0.39
MS1-3L22HGV - 1.5A / 250V AC SPST-NC ON-(OFF) PCB 6000 cycles 500000 cycles 0.39
MS1-3L23HGV - 1.5A / 250V AC SPST-NO OFF-(ON) PCB 6000 cycles 500000 cycles 0.39
MS1-3L51HGV - 1.5A / 250V AC SPDT ON-(ON) PCB 6000 cycles 500000 cycles 0.39
MS1-3P11HGV - 1.5A / 250V AC SPDT ON-(ON) PCB 6000 cycles 500000 cycles 0.39
MS1-3S21HGV - 1.5A / 250V AC SPDT ON-(ON) PCB 6000 cycles 500000 cycles 0.39
* at resistive load
** the position in bracket indicates momentary position.