Microswitch SNAP ACTION; Manufacturer: DIPTRONICS; Series: MS2

Manufacturer
Type of switchmicroswitch SNAP ACTION
Manufacturer seriesMS2
Operating temperature-40...75°C
Min. insulation resistance100MΩ
Max. contact resistance:50mΩ
Soldering temperature260°C / 5 s
Contact materialsilver alloy
Positions2
Stabl.pos.1
DC load rating @R*3A / 30V DC
AC load rating @R*3A / 250V AC
Contacts layoutSPDT
Switch. method**ON-(ON)
Mechanical durability10000000 cycles
Electrical life10000 cycles
Body dimensions19.8x6.4x10.2mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Leads Mounting Operating Force Features
[N]
MS2-5L21HGV for PCB PCB 0.49 with lever
MS2-5P1HGV for PCB PCB 1.47 without lever
MS2-5R21HGV for PCB PCB 0.49 with lever (with roller)
MS2-5R21WGV for soldering - 0.49 with lever (with roller)
MS2-5S21HGV for PCB PCB 0.49 with lever with roller simulation