Microswitch SNAP ACTION; Manufacturer: DIPTRONICS; Series: MS3

Manufacturer
Type of switchmicroswitch SNAP ACTION
Manufacturer seriesMS3
Operating temperature-40...85°C
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Contact materialsilver alloy
Positions2
Stabl.pos.1
AC load rating @R*5A / 250V AC
Contacts layoutSPDT
Switch. method**ON-(ON)
Mechanical durability5000000 cycles
Electrical life100000 cycles
Body dimensions37.85x10.3x15.9mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Leads Operating Force Leads dimensions Features
[N] [mm]
MS3-5L2E1AV for soldering 0.29 - with lever
MS3-5L5E1AV for soldering 0.59 - with lever (with roller)
MS3-5L5E1BV connectors 0.59 4.8 with lever (with roller)
MS3-5PE1AV for soldering 0.49 - without lever