Microswitch SNAP ACTION; Manufacturer: DIPTRONICS; Series: MSW

Manufacturer
Type of switchmicroswitch SNAP ACTION
Manufacturer seriesMSW
DC load rating @R*2A / 30V DC
AC load rating @R*2A / 250V AC
Featureswithout lever
Positions2
Stabl.pos.1
Contact materialsilver alloy
Contacts layoutSPDT
Switch. method**ON-(ON)
Operating Force1.8N
Operating temperature-25...85°C
Min. insulation resistance100MΩ
Max. contact resistance:50mΩ
Mechanical durability1000000 cycles
Electrical life50000 cycles
Body dimensions19.8x6.4x11mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Leads dimensions Leads
[mm]
MSW-2PN-1D - for PCB
MSW-2PN-1K 2.8x0.5 connectors
MSW-2PN-1S - for soldering