| Manufacturer | OMRON Electronic Components |
| Type of switch | microswitch SNAP ACTION |
| Positions | 2 |
| IP rating | IP67 |
| Stabl.pos. | 1 |
| Mechanical durability | 300000 cycles |
| Electrical life | 300000 cycles |
| Operating temperature | -40...85°C |
| Contact plating | gold-plated |
| Operating Force | 1.2N |
| Body dimensions | 8.3x5.3x7mm |
| Manufacturer series | D2EW |
| DC load rating @R* | 0.1A / 12V DC |
| Features | multi-direction operation; with pin |
| Max. contact resistance: | 500mΩ |
| Symbol | Contacts layout | Switch. method* | Leads | Mounting | Lead length | Conform to the norm |
|---|---|---|---|---|---|---|
| [mm] | ||||||
| D2EW-B02H | SPST-NC | ON-(OFF) | for soldering | pin | - | - |
| D2EW-B02L | SPST-NC | ON-(OFF) | long pins, press-fit terminals | pin | - | - |
| D2EW-B03H | SPST-NO | OFF-(ON) | for soldering | pin | - | - |
| D2EW-B03L | SPST-NO | OFF-(ON) | long pins, press-fit terminals | pin | - | - |
| D2EW-A02DS | SPST-NC | ON-(OFF) | for PCB | - | - | UL |
| D2EW-A02HS | SPST-NC | ON-(OFF) | for soldering | - | - | UL |
| D2EW-A03DS | SPST-NO | OFF-(ON) | for PCB | - | - | UL |
| D2EW-A03HS | SPST-NO | OFF-(ON) | for soldering | - | - | UL |
| D2EW-B02HS | SPST-NC | ON-(OFF) | for soldering | pin | - | UL |
| D2EW-B02MLS | SPST-NC | ON-(OFF) | cables, on left | pin | - | UL |
| D2EW-B02MRS | SPST-NC | ON-(OFF) | cables, on right | pin | - | UL |
| D2EW-B02MS | SPST-NC | ON-(OFF) | cables | pin | 300 | UL |
| D2EW-B03HS | SPST-NO | OFF-(ON) | for soldering | pin | - | UL |
| D2EW-B03MLS | SPST-NO | OFF-(ON) | cables, on left | pin | - | UL |
| D2EW-B03MRS | SPST-NO | OFF-(ON) | cables, on right | pin | - | UL |
| D2EW-B03MS | SPST-NO | OFF-(ON) | cables | pin | 300 | UL |
| D2EW-SC02MS | SPST-NC | ON-(OFF) | cables | M3 screw | 300 | UL |
| D2EW-SC03MS | SPST-NO | OFF-(ON) | cables | M3 screw | 300 | UL |
| D2EW-A02D | SPST-NC | ON-(OFF) | for PCB | - | - | - |
| D2EW-A02H | SPST-NC | ON-(OFF) | for soldering | - | - | - |
| D2EW-A02S | SPST-NC | ON-(OFF) | press-fit terminals | - | - | - |
| D2EW-A03D | SPST-NO | OFF-(ON) | for PCB | - | - | - |
| D2EW-A03H | SPST-NO | OFF-(ON) | for soldering | - | - | - |
| D2EW-A03S | SPST-NO | OFF-(ON) | press-fit terminals | - | - | - |
| D2EW-B02D | SPST-NC | ON-(OFF) | for PCB | pin | - | - |
| D2EW-B02M | SPST-NC | ON-(OFF) | cables | pin | 300 | - |
| D2EW-B03D | SPST-NO | OFF-(ON) | for PCB | pin | - | - |
| D2EW-B03M | SPST-NO | OFF-(ON) | cables | pin | 300 | - |