Microswitch SNAP ACTION; OMRON Electronic Components; Series: D2FC

Microswitch SNAP ACTION; OMRON Electronic Components; Series: D2FC, D2FC-7, D2FC-F-7N-20M |EN|
Manufacturer
Manufacturer seriesD2FC
Type of switchmicroswitch SNAP ACTION
Contacts layoutSPST-NO
Body dimensions12.8x5.8x6.5mm
Operating temperature-25...65°C
IP ratingIP40
Positions2
Leadsfor PCB
MountingPCB
Stabl.pos.1
Switch. method*OFF-(ON)
DC load rating @R**0.001A / 6V DC
Pitch5.08mm
Featureswithout lever
Max. contact resistance:100mΩ
Min. insulation resistance100MΩ
Contact materialsilver
* the position in bracket indicates momentary position.
** at resistive load
Symbol Mechanical durability Operating Force Actuator colour
[N]
D2FC-7 5000000 cycles 1 white
D2FC-F-7N-60M 60000000 cycles 0.59 orange
D2FC-F-7N-100M 100000000 cycles 0.59 white