Microswitch SNAP ACTION; OMRON Electronic Components

Microswitch SNAP ACTION; OMRON Electronic Components, D2FD-01L0-1H, D2FD-01L0-1T, D2FD-01L1-1H |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Body dimensions12.8x6x6.5mm
Mechanical durability300000 cycles
Operating temperature-20...70°C
IP ratingIP60
Contacts layoutSPDT
Switch. method*ON-(ON)
Positions2
Pitch5.08mm
Manufacturer seriesD2FD
* the position in bracket indicates momentary position.
Symbol AC load rating @R* DC load rating @R* Features Lever length
[mm]
D2FD-01L0-1H 0.1A / 125V AC 0.1A / 30V DC without lever -
D2FD-01L1-1H 0.1A / 125V AC 0.1A / 30V DC with lever 13
D2FD-01L1-1T 0.1A / 125V AC 0.1A / 30V DC with lever 13
D2FD-01L30-1H 0.1A / 125V AC 0.1A / 30V DC with lever with roller simulation 13
D2FD-01L30-1T 0.1A / 125V AC 0.1A / 30V DC with lever with roller simulation 13
D2FD-2L0-1T 2A / 125V AC 2A / 30V DC without lever -
D2FD-2L1-1H 2A / 125V AC 2A / 30V DC with lever 13
D2FD-2L1-1T 2A / 125V AC 2A / 30V DC with lever 13
D2FD-2L30-1H 2A / 125V AC 2A / 30V DC with lever with roller simulation 13
D2FD-2L30-1T 2A / 125V AC 2A / 30V DC with lever with roller simulation 13
* at resistive load
Symbol Contacts plating Leads Operating Force Elect. life
[N]
D2FD-01L0-1H gold-plated for soldering 2 100000 cycles
D2FD-01L1-1H gold-plated for soldering 0.65 100000 cycles
D2FD-01L1-1T gold-plated for PCB, straight 0.65 100000 cycles
D2FD-01L30-1H gold-plated for soldering 0.65 100000 cycles
D2FD-01L30-1T gold-plated for PCB, straight 0.65 100000 cycles
D2FD-2L0-1T silver plated for PCB, straight 2 30000 cycles
D2FD-2L1-1H silver plated for soldering 0.65 30000 cycles
D2FD-2L1-1T silver plated for PCB, straight 0.65 30000 cycles
D2FD-2L30-1H silver plated for soldering 0.65 30000 cycles
D2FD-2L30-1T silver plated for PCB, straight 0.65 30000 cycles