Microswitch SNAP ACTION; OMRON Electronic Components

Microswitch SNAP ACTION; OMRON Electronic Components, D2SW-P01M, D2SW-P01L3T, D2SW-P01L2M |EN|
Type of switchmicroswitch SNAP ACTION
Body dimensions19.8x6.4x11mm
Mechanical durability1000000 cycles
Operating temperature-20...70°C
IP ratingIP67
Positions2
Symbol Contacts layout Switch. method* Leads Operating Force
[N]
D2SW-P01M SPDT ON-(ON) cables 1.8
D2SW-P01L3T SPDT ON-(ON) connectors 0.6
D2SW-P01L2M SPDT ON-(ON) cables 0.6
D2SW-P2H SPDT ON-(ON) for soldering 1.8
D2SW-P2L2H SPDT ON-(ON) for soldering 0.6
D2SW-P2L2M SPDT ON-(ON) cables 0.6
D2SW-P2L3M SPDT ON-(ON) cables 0.6
D2SW-P2L2T SPDT ON-(ON) connectors 0.6
* the position in bracket indicates momentary position.
Symbol Features Lever length AC load rating @R* DC load rating @R*
[mm]
D2SW-P01M without lever - 0.1A / 250V AC 0.1A / 30V DC
D2SW-P01L3T with lever with roller simulation 15.8 0.1A / 250V AC 0.1A / 30V DC
D2SW-P01L2M with lever (with roller) 14.5 0.1A / 250V AC 0.1A / 30V DC
D2SW-P2H without lever - 2A / 250V AC 2A / 30V DC
D2SW-P2L2H with lever (with roller) 14.5 2A / 250V AC 2A / 30V DC
D2SW-P2L2M with lever (with roller) 14.5 2A / 250V AC 2A / 30V DC
D2SW-P2L3M with lever with roller simulation 15.8 2A / 250V AC 2A / 30V DC
D2SW-P2L2T with lever (with roller) 14.5 2A / 250V AC 2A / 30V DC
* at resistive load
Symbol Contact plating Rcont max Elect. life Lead length Leads dimensions
[mΩ] [mm] [mm]
D2SW-P01M gold-plated 150 200000 cycles 300 -
D2SW-P01L3T gold-plated 100 200000 cycles - 2.8x0.5
D2SW-P01L2M gold-plated 150 200000 cycles 300 -
D2SW-P2H silver plated 50 50000 cycles - -
D2SW-P2L2H silver plated 50 50000 cycles - -
D2SW-P2L2M silver plated 100 50000 cycles 300 -
D2SW-P2L3M silver plated 100 50000 cycles 300 -
D2SW-P2L2T silver plated 100 50000 cycles - 2.8x0.5