| Type of switch | microswitch SNAP ACTION |
| Body dimensions | 12.7x5.3x9.4mm |
| Min. insulation resistance | 100MΩ |
| Electrical life | 100000 cycles |
| Mechanical durability | 1000000 cycles |
| Operating temperature | -40...85°C |
| IP rating | IP67 |
| Positions | 2 |
| Manufacturer series | D2JW |
| Symbol | Contacts layout | Switch. method* | DC load rating @R** | Operating Force |
|---|---|---|---|---|
| [N] | ||||
| D2JW-011 | SPDT | ON-(ON) | 0.1A / 30V DC | 2.45 |
| D2JW-01K11 | SPDT | ON-(ON) | 0.1A / 30V DC | 0.8 |
| D2JW-01K21 | SPDT | ON-(ON) | 0.1A / 30V DC | 0.98 |
| D2JW-01K21-MD | SPDT | ON-(ON) | 0.1A / 30V DC | 0.98 |
| Symbol | Features | Lever length | Leads | Rcont max | Lead length |
|---|---|---|---|---|---|
| [mm] | [mΩ] | [mm] | |||
| D2JW-011 | without lever | - | for soldering | 100 | - |
| D2JW-01K11 | with lever | 16.5 | for soldering | 100 | - |
| D2JW-01K21 | with lever (with roller) | 13.5 | for soldering | 100 | - |
| D2JW-01K21-MD | with lever (with roller) | 13.5 | cables | 140 | 300 |