Microswitch SNAP ACTION; SE; HONEYWELL
| Manufacturer | HONEYWELL |
| Type of switch | microswitch SNAP ACTION |
| Body dimensions | 20.3x6.3x12.7mm |
| Operating temperature | -53...105°C |
| Positions | 2 |
| AC load rating @R* | 5A / 250V AC |
| DC load rating @R* | 5A / 30V DC |
| Features | without lever |
| IP rating | IP67 |
| Mechanical durability | 50000 cycles |
| Electrical life | 50000 cycles |
| Application | oil environment |
| Manufacturer series | SE |
* at resistive load
| Symbol: (1SE1xx, 5SE1-3, 5SE1-12) |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Symbol: (1SE2-3) |
| Contacts layout | SPST-NC |
| Switch. method* | ON-(OFF) |
| Symbol: (1SE3, 1SE3-3) |
| Contacts layout | SPST-NO |
| Switch. method* | OFF-(ON) |
* the position in bracket indicates momentary position.