Microswitch SNAP ACTION; SM; HONEYWELL

Microswitch SNAP ACTION; SM; HONEYWELL, 111SM1-T, 111SM2-T, 311SM1-T, 311SM2-T, 311SM3-T |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Body dimensions19.8x6.4x10mm
Mechanical durability10000000 cycles
Operating temperature-54...85°C
IP ratingIP40
Positions2
Contacts layoutSPDT
Switch. method*ON-(ON)
AC load rating @R**5A / 250V AC
Leadsfor soldering
Manufacturer seriesSM
* the position in bracket indicates momentary position.
** at resistive load
Lever length:
Operating Force:
Symbol Features
111SM1-T with lever
311SM1-T with lever
311SM2-T with lever
311SM3-T with lever
311SM4-T with lever with roller simulation
311SM5-T with lever with roller simulation
311SM6-T with lever (with roller)
311SM7-T with lever (with roller)
111SM602-H4 with lever (with roller)