Microswitch SNAP ACTION; SPDT
| Type of switch | microswitch SNAP ACTION |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Body dimensions | 31x17.5x14.1mm |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 20mΩ |
| Mechanical durability | 10000000 cycles |
| Electrical life | 100000 cycles |
| Operating temperature | -25...80°C |
| IP rating | IP40 |
| Features | without lever |
| Positions | 2 |
| AC load rating @R** | 5A / 250V AC |
| Related items | CAA1M |
| Leads | connectors |
| Manufacturer series | D2MC |
| Leads dimensions | 4.8x0.8mm |
* the position in bracket indicates momentary position.
** at resistive load
Related articles:
| Symbol | Product description |
| CAA1M | Driving lever;bar for switch |