Microswitch SNAP ACTION; SS; ARATAS

Microswitch SNAP ACTION; SS; ARATAS, SS-01D, SS-01-E, SS-01-ED, SS-01-ET, SS-01-FD, SS-01-FT |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Body dimensions19.8x6.4x10.2mm
Positions2
Min. insulation resistance100MΩ
Operating temperature-25...85°C
Pitch7.3mm
IP ratingIP40
Manufacturer seriesSS
Leads dimensions:
  • 2.8x0.5mm (SS-xxxT)
  • 7.4x0.5mm (SS-5GLD2)

Symbol Contacts layout Switch. method* DC load rating @R** AC load rating @R** Lever length Operating Force Features
[mm] [N]
SS-01D SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC - 1.47 without lever
SS-01-E SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC - 0.25 without lever
SS-01-ET SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC - 0.25 without lever
SS-01-FT SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC - 0.49 without lever
SS-01GL SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 14.5 1.47 with lever
SS-01GL-E SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 14.5 0.25 with lever
SS-01GL-F SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 14.5 0.49 with lever
SS-01GL-ED SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 14.5 0.25 with lever
SS-01GLT SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 14.5 1.47 with lever
SS-01GL13 SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 15.8 1.47 with lever with roller simulation
SS-01GL13-E SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 15.8 0.25 with lever with roller simulation
SS-01GL13D SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 15.8 1.47 with lever with roller simulation
SS-01GL13T SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 15.8 1.47 with lever with roller simulation
SS-01GL2 SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 14.5 1.47 with lever (with roller)
SS-01GL2T SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 14.5 1.47 with lever (with roller)
SS-01GL2-F SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 14.5 0.49 with lever (with roller)
SS-01GL2-FT SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 14.5 0.49 with lever (with roller)
SS-01T SPDT ON-(ON) 0.1A / 30V DC 0.1A / 125V AC - 1.47 without lever
SS-10 SPDT ON-(ON) - 10A / 250V AC - 1.47 without lever
SS-10D SPDT ON-(ON) - 10A / 250V AC - 1.47 without lever
SS-10GL SPDT ON-(ON) - 10A / 250V AC 14.5 1.47 with lever
SS-10GL13 SPDT ON-(ON) - 10A / 250V AC 15.8 1.47 with lever with roller simulation
SS-10GL13T SPDT ON-(ON) - 10A / 250V AC 15.8 1.47 with lever with roller simulation
SS-10GL2 SPDT ON-(ON) - 10A / 250V AC 14.5 1.47 with lever (with roller)
SS-10GL2D SPDT ON-(ON) - 10A / 250V AC 14.5 1.47 with lever (with roller)
SS-10GLD SPDT ON-(ON) - 10A / 250V AC 14.5 1.47 with lever
SS-10GLT SPDT ON-(ON) - 10A / 250V AC 14.5 1.47 with lever
SS-10T SPDT ON-(ON) - 10A / 250V AC - 1.47 without lever
SS-5 SPDT ON-(ON) - 5A / 125V AC - 1.47 without lever
SS-5-2 SPST-NC ON-(OFF) - 5A / 125V AC - 1.47 without lever
SS-5-2D SPST-NC ON-(OFF) - 5A / 125V AC - 1.47 without lever
SS-5-2T SPST-NC ON-(OFF) - 5A / 125V AC - 1.47 without lever
SS-5-3D SPST-NO OFF-(ON) - 5A / 125V AC - 1.47 without lever
SS-5D SPDT ON-(ON) - 5A / 125V AC - 1.47 without lever
SS-5-F SPDT ON-(ON) - 5A / 125V AC - 0.49 without lever
SS-5GL SPDT ON-(ON) - 5A / 125V AC 14.5 1.47 with lever
SS-5GL-2T SPST-NC ON-(OFF) - 5A / 125V AC 14.5 0.49 with lever
SS-5GL13 SPDT ON-(ON) - 5A / 125V AC 15.8 1.47 with lever with roller simulation
SS-5GL13T SPDT ON-(ON) - 5A / 125V AC 15.8 1.47 with lever with roller simulation
SS-5GL2 SPDT ON-(ON) - 5A / 125V AC 14.5 1.47 with lever (with roller)
SS-5GL2D SPDT ON-(ON) - 5A / 125V AC 14.5 1.47 with lever (with roller)
SS-5GL2T SPDT ON-(ON) - 5A / 125V AC 14.5 1.47 with lever (with roller)
SS-5GLD SPDT ON-(ON) - 5A / 125V AC 14.5 1.47 with lever
SS5GLF SPDT ON-(ON) - 5A / 250V AC 14.5 0.49 with lever
SS5GLFD SPDT ON-(ON) - 5A / 125V AC 14.5 0.49 with lever
SS-5GLT SPDT ON-(ON) - 5A / 125V AC 14.5 1.47 with lever
SS-5T SPDT ON-(ON) - 5A / 125V AC - 1.47 without lever
SS-5GLD1 SPDT ON-(ON) - 5A / 125V AC 14.5 1.47 with lever
SS-5GLD2 SPDT ON-(ON) - 5A / 125V AC 14.5 1.47 with lever
SS-5GL-FT SPDT ON-(ON) - 5A / 250V AC 14.5 0.49 with lever
SS-5GL111-2 SPST-NC ON-(OFF) - 5A / 250V AC 22.6 1.47 with lever
SS5GL111 SPDT ON-(ON) - 3A / 250V AC 22.6 1.47 with lever
SS-5GL13D SPDT ON-(ON) - 5A / 250V AC 15.8 1.47 with lever with roller simulation
SS-5GL2-F SPDT ON-(ON) - 5A / 250V AC 14.5 0.49 with lever (with roller)
SS-5GL2-FT SPDT ON-(ON) - 5A / 250V AC 14.5 0.49 with lever (with roller)
SS-5GL1111 SPDT ON-(ON) - 5A / 125V AC 37.8 1.47 with lever
* the position in bracket indicates momentary position.
** at resistive load
Symbol Leads Rcont max Mech. durability Elect. life
[mΩ]
SS-01D for PCB, straight 50 30000000 cycles 200000 cycles
SS-01-E for soldering 50 30000000 cycles 200000 cycles
SS-01-ET connectors 50 30000000 cycles 200000 cycles
SS-01-FT connectors 50 30000000 cycles 200000 cycles
SS-01GL for soldering 50 30000000 cycles 200000 cycles
SS-01GL-E for soldering 50 30000000 cycles 200000 cycles
SS-01GL-F for soldering 50 30000000 cycles 200000 cycles
SS-01GL-ED for PCB, straight 50 30000000 cycles 200000 cycles
SS-01GLT connectors 50 30000000 cycles 200000 cycles
SS-01GL13 for soldering 50 30000000 cycles 200000 cycles
SS-01GL13-E for soldering 50 30000000 cycles 200000 cycles
SS-01GL13D for PCB, straight 50 30000000 cycles 200000 cycles
SS-01GL13T connectors 50 30000000 cycles 200000 cycles
SS-01GL2 for soldering 50 30000000 cycles 200000 cycles
SS-01GL2T connectors 50 30000000 cycles 200000 cycles
SS-01GL2-F for soldering 50 30000000 cycles 200000 cycles
SS-01GL2-FT connectors 50 30000000 cycles 200000 cycles
SS-01T connectors 50 30000000 cycles 200000 cycles
SS-10 for soldering 30 10000000 cycles 50000 cycles
SS-10D for PCB, straight 30 10000000 cycles 50000 cycles
SS-10GL for soldering 30 10000000 cycles 50000 cycles
SS-10GL13 for soldering 30 10000000 cycles 50000 cycles
SS-10GL13T connectors 30 10000000 cycles 50000 cycles
SS-10GL2 for soldering 30 10000000 cycles 50000 cycles
SS-10GL2D for PCB, straight 30 10000000 cycles 50000 cycles
SS-10GLD for PCB, straight 30 10000000 cycles 50000 cycles
SS-10GLT connectors 30 10000000 cycles 50000 cycles
SS-10T connectors 30 10000000 cycles 50000 cycles
SS-5 for soldering 30 30000000 cycles 200000 cycles
SS-5-2 for soldering 30 30000000 cycles 200000 cycles
SS-5-2D for PCB, straight 30 30000000 cycles 200000 cycles
SS-5-2T connectors 30 30000000 cycles 200000 cycles
SS-5-3D for PCB, straight 30 30000000 cycles 200000 cycles
SS-5D for PCB, straight 30 30000000 cycles 200000 cycles
SS-5-F for soldering 30 30000000 cycles 200000 cycles
SS-5GL for soldering 30 30000000 cycles 200000 cycles
SS-5GL-2T connectors 30 30000000 cycles 200000 cycles
SS-5GL13 for soldering 30 30000000 cycles 200000 cycles
SS-5GL13T connectors 30 30000000 cycles 200000 cycles
SS-5GL2 for soldering 30 30000000 cycles 200000 cycles
SS-5GL2D for PCB, straight 30 30000000 cycles 200000 cycles
SS-5GL2T connectors 30 30000000 cycles 200000 cycles
SS-5GLD for PCB, straight 30 30000000 cycles 200000 cycles
SS5GLF for soldering 30 30000000 cycles 200000 cycles
SS5GLFD for PCB, straight 30 30000000 cycles 200000 cycles
SS-5GLT connectors 30 30000000 cycles 200000 cycles
SS-5T connectors 30 30000000 cycles 200000 cycles
SS-5GLD1 for PCB, left 30 30000000 cycles 200000 cycles
SS-5GLD2 connectors, right 30 30000000 cycles 200000 cycles
SS-5GL-FT connectors 30 30000000 cycles 200000 cycles
SS-5GL111-2 for soldering 30 30000000 cycles 200000 cycles
SS5GL111 for soldering 30 30000000 cycles 200000 cycles
SS-5GL13D for PCB, straight 30 30000000 cycles 200000 cycles
SS-5GL2-F for soldering 30 30000000 cycles 200000 cycles
SS-5GL2-FT connectors 30 30000000 cycles 200000 cycles
SS-5GL1111 for soldering 30 30000000 cycles 200000 cycles