| Manufacturer | OMRON Electronic Components |
| Type of switch | microswitch SNAP ACTION |
| Body dimensions | 19.8x6.4x10.2mm |
| Positions | 2 |
| Min. insulation resistance | 100MΩ |
| Operating temperature | -25...85°C |
| Pitch | 7.3mm |
| IP rating | IP40 |
| Manufacturer series | SS |
| Symbol | Contacts layout | Switch. method* | DC load rating @R** | AC load rating @R** | Lever length | Operating Force | Features |
|---|---|---|---|---|---|---|---|
| [mm] | [N] | ||||||
| SS-01D | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | - | 1.47 | without lever |
| SS-01-E | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | - | 0.25 | without lever |
| SS-01-ET | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | - | 0.25 | without lever |
| SS-01-FT | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | - | 0.49 | without lever |
| SS-01GL | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 14.5 | 1.47 | with lever |
| SS-01GL-E | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 14.5 | 0.25 | with lever |
| SS-01GL-F | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 14.5 | 0.49 | with lever |
| SS-01GL-ED | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 14.5 | 0.25 | with lever |
| SS-01GLT | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 14.5 | 1.47 | with lever |
| SS-01GL13 | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 15.8 | 1.47 | with lever with roller simulation |
| SS-01GL13-E | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 15.8 | 0.25 | with lever with roller simulation |
| SS-01GL13D | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 15.8 | 1.47 | with lever with roller simulation |
| SS-01GL13T | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 15.8 | 1.47 | with lever with roller simulation |
| SS-01GL2 | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 14.5 | 1.47 | with lever (with roller) |
| SS-01GL2T | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 14.5 | 1.47 | with lever (with roller) |
| SS-01GL2-F | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 14.5 | 0.49 | with lever (with roller) |
| SS-01GL2-FT | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | 14.5 | 0.49 | with lever (with roller) |
| SS-01T | SPDT | ON-(ON) | 0.1A / 30V DC | 0.1A / 125V AC | - | 1.47 | without lever |
| SS-10 | SPDT | ON-(ON) | - | 10A / 250V AC | - | 1.47 | without lever |
| SS-10D | SPDT | ON-(ON) | - | 10A / 250V AC | - | 1.47 | without lever |
| SS-10GL | SPDT | ON-(ON) | - | 10A / 250V AC | 14.5 | 1.47 | with lever |
| SS-10GL13 | SPDT | ON-(ON) | - | 10A / 250V AC | 15.8 | 1.47 | with lever with roller simulation |
| SS-10GL13T | SPDT | ON-(ON) | - | 10A / 250V AC | 15.8 | 1.47 | with lever with roller simulation |
| SS-10GL2 | SPDT | ON-(ON) | - | 10A / 250V AC | 14.5 | 1.47 | with lever (with roller) |
| SS-10GL2D | SPDT | ON-(ON) | - | 10A / 250V AC | 14.5 | 1.47 | with lever (with roller) |
| SS-10GLD | SPDT | ON-(ON) | - | 10A / 250V AC | 14.5 | 1.47 | with lever |
| SS-10GLT | SPDT | ON-(ON) | - | 10A / 250V AC | 14.5 | 1.47 | with lever |
| SS-10T | SPDT | ON-(ON) | - | 10A / 250V AC | - | 1.47 | without lever |
| SS-5 | SPDT | ON-(ON) | - | 5A / 125V AC | - | 1.47 | without lever |
| SS-5-2 | SPST-NC | ON-(OFF) | - | 5A / 125V AC | - | 1.47 | without lever |
| SS-5-2D | SPST-NC | ON-(OFF) | - | 5A / 125V AC | - | 1.47 | without lever |
| SS-5-2T | SPST-NC | ON-(OFF) | - | 5A / 125V AC | - | 1.47 | without lever |
| SS-5-3D | SPST-NO | OFF-(ON) | - | 5A / 125V AC | - | 1.47 | without lever |
| SS-5D | SPDT | ON-(ON) | - | 5A / 125V AC | - | 1.47 | without lever |
| SS-5-F | SPDT | ON-(ON) | - | 5A / 125V AC | - | 0.49 | without lever |
| SS-5GL | SPDT | ON-(ON) | - | 5A / 125V AC | 14.5 | 1.47 | with lever |
| SS-5GL-2T | SPST-NC | ON-(OFF) | - | 5A / 125V AC | 14.5 | 0.49 | with lever |
| SS-5GL13 | SPDT | ON-(ON) | - | 5A / 125V AC | 15.8 | 1.47 | with lever with roller simulation |
| SS-5GL13T | SPDT | ON-(ON) | - | 5A / 125V AC | 15.8 | 1.47 | with lever with roller simulation |
| SS-5GL2 | SPDT | ON-(ON) | - | 5A / 125V AC | 14.5 | 1.47 | with lever (with roller) |
| SS-5GL2D | SPDT | ON-(ON) | - | 5A / 125V AC | 14.5 | 1.47 | with lever (with roller) |
| SS-5GL2T | SPDT | ON-(ON) | - | 5A / 125V AC | 14.5 | 1.47 | with lever (with roller) |
| SS-5GLD | SPDT | ON-(ON) | - | 5A / 125V AC | 14.5 | 1.47 | with lever |
| SS5GLF | SPDT | ON-(ON) | - | 5A / 250V AC | 14.5 | 0.49 | with lever |
| SS5GLFD | SPDT | ON-(ON) | - | 5A / 125V AC | 14.5 | 0.49 | with lever |
| SS-5GLT | SPDT | ON-(ON) | - | 5A / 125V AC | 14.5 | 1.47 | with lever |
| SS-5T | SPDT | ON-(ON) | - | 5A / 125V AC | - | 1.47 | without lever |
| SS-5GLD1 | SPDT | ON-(ON) | - | 5A / 125V AC | 14.5 | 1.47 | with lever |
| SS-5GLD2 | SPDT | ON-(ON) | - | 5A / 125V AC | 14.5 | 1.47 | with lever |
| SS-5GL-FT | SPDT | ON-(ON) | - | 5A / 250V AC | 14.5 | 0.49 | with lever |
| SS-5GL111-2 | SPST-NC | ON-(OFF) | - | 5A / 250V AC | 22.6 | 1.47 | with lever |
| SS5GL111 | SPDT | ON-(ON) | - | 3A / 250V AC | 22.6 | 1.47 | with lever |
| SS-5GL13D | SPDT | ON-(ON) | - | 5A / 250V AC | 15.8 | 1.47 | with lever with roller simulation |
| SS-5GL2-F | SPDT | ON-(ON) | - | 5A / 250V AC | 14.5 | 0.49 | with lever (with roller) |
| SS-5GL2-FT | SPDT | ON-(ON) | - | 5A / 250V AC | 14.5 | 0.49 | with lever (with roller) |
| SS-5GL1111 | SPDT | ON-(ON) | - | 5A / 125V AC | 37.8 | 1.47 | with lever |
| Symbol | Leads | Rcont max | Mech. durability | Elect. life |
|---|---|---|---|---|
| [mΩ] | ||||
| SS-01D | for PCB, straight | 50 | 30000000 cycles | 200000 cycles |
| SS-01-E | for soldering | 50 | 30000000 cycles | 200000 cycles |
| SS-01-ET | connectors | 50 | 30000000 cycles | 200000 cycles |
| SS-01-FT | connectors | 50 | 30000000 cycles | 200000 cycles |
| SS-01GL | for soldering | 50 | 30000000 cycles | 200000 cycles |
| SS-01GL-E | for soldering | 50 | 30000000 cycles | 200000 cycles |
| SS-01GL-F | for soldering | 50 | 30000000 cycles | 200000 cycles |
| SS-01GL-ED | for PCB, straight | 50 | 30000000 cycles | 200000 cycles |
| SS-01GLT | connectors | 50 | 30000000 cycles | 200000 cycles |
| SS-01GL13 | for soldering | 50 | 30000000 cycles | 200000 cycles |
| SS-01GL13-E | for soldering | 50 | 30000000 cycles | 200000 cycles |
| SS-01GL13D | for PCB, straight | 50 | 30000000 cycles | 200000 cycles |
| SS-01GL13T | connectors | 50 | 30000000 cycles | 200000 cycles |
| SS-01GL2 | for soldering | 50 | 30000000 cycles | 200000 cycles |
| SS-01GL2T | connectors | 50 | 30000000 cycles | 200000 cycles |
| SS-01GL2-F | for soldering | 50 | 30000000 cycles | 200000 cycles |
| SS-01GL2-FT | connectors | 50 | 30000000 cycles | 200000 cycles |
| SS-01T | connectors | 50 | 30000000 cycles | 200000 cycles |
| SS-10 | for soldering | 30 | 10000000 cycles | 50000 cycles |
| SS-10D | for PCB, straight | 30 | 10000000 cycles | 50000 cycles |
| SS-10GL | for soldering | 30 | 10000000 cycles | 50000 cycles |
| SS-10GL13 | for soldering | 30 | 10000000 cycles | 50000 cycles |
| SS-10GL13T | connectors | 30 | 10000000 cycles | 50000 cycles |
| SS-10GL2 | for soldering | 30 | 10000000 cycles | 50000 cycles |
| SS-10GL2D | for PCB, straight | 30 | 10000000 cycles | 50000 cycles |
| SS-10GLD | for PCB, straight | 30 | 10000000 cycles | 50000 cycles |
| SS-10GLT | connectors | 30 | 10000000 cycles | 50000 cycles |
| SS-10T | connectors | 30 | 10000000 cycles | 50000 cycles |
| SS-5 | for soldering | 30 | 30000000 cycles | 200000 cycles |
| SS-5-2 | for soldering | 30 | 30000000 cycles | 200000 cycles |
| SS-5-2D | for PCB, straight | 30 | 30000000 cycles | 200000 cycles |
| SS-5-2T | connectors | 30 | 30000000 cycles | 200000 cycles |
| SS-5-3D | for PCB, straight | 30 | 30000000 cycles | 200000 cycles |
| SS-5D | for PCB, straight | 30 | 30000000 cycles | 200000 cycles |
| SS-5-F | for soldering | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL | for soldering | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL-2T | connectors | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL13 | for soldering | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL13T | connectors | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL2 | for soldering | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL2D | for PCB, straight | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL2T | connectors | 30 | 30000000 cycles | 200000 cycles |
| SS-5GLD | for PCB, straight | 30 | 30000000 cycles | 200000 cycles |
| SS5GLF | for soldering | 30 | 30000000 cycles | 200000 cycles |
| SS5GLFD | for PCB, straight | 30 | 30000000 cycles | 200000 cycles |
| SS-5GLT | connectors | 30 | 30000000 cycles | 200000 cycles |
| SS-5T | connectors | 30 | 30000000 cycles | 200000 cycles |
| SS-5GLD1 | for PCB, left | 30 | 30000000 cycles | 200000 cycles |
| SS-5GLD2 | connectors, right | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL-FT | connectors | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL111-2 | for soldering | 30 | 30000000 cycles | 200000 cycles |
| SS5GL111 | for soldering | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL13D | for PCB, straight | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL2-F | for soldering | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL2-FT | connectors | 30 | 30000000 cycles | 200000 cycles |
| SS-5GL1111 | for soldering | 30 | 30000000 cycles | 200000 cycles |