Microswitch SNAP ACTION; V15H; HONEYWELL

Microswitch SNAP ACTION; V15H; HONEYWELL, V15H16-CZ100-K, V15H16-CZ300-K, V15H16-CZ100A02-K |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Contacts layoutSPDT
Switch. method*ON-(ON)
Positions2
Body dimensions15.9x10.3x28.8mm
Mechanical durability5000000 cycles
IP ratingIP40
Operating temperature-25...150°C
AC load rating @R**16A / 250V AC
Panel cutout diameter2.9mm
Leadsconnectors
Manufacturer seriesV15H
Leads dimensions6.35x0.8mm
* the position in bracket indicates momentary position.
** at resistive load
Symbol Operating Force Features Lever length
[N] [mm]
V15H16-CZ100-K 0.98 without lever -
V15H16-CZ100A02-K 0.98 with lever 27.5
V15H16-CZ100A05-K 0.98 with lever (with roller) 14.6
V15H16-CZ300A02-K 2.94 with lever 27.5
V15H16-CZ300A06-K 2.94 with lever (with roller) 28