Microswitch SNAP ACTION; V15H; HONEYWELL

Microswitch SNAP ACTION; V15H; HONEYWELL, V15H22-CZ100, V15H22-CZ100-K, V15H22-CZ100A02 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Body dimensions27.8x10.3x15.9mm
Mechanical durability5000000 cycles
IP ratingIP40
Contacts layoutSPDT
Switch. method*ON-(ON)
Positions2
AC load rating @R**22A / 250V AC
Leadsconnectors
Operating temperature-25...70°C
Manufacturer seriesV15H
Leads dimensions6.3x0.8mm
* the position in bracket indicates momentary position.
** at resistive load
Operating Force:
Symbol Ømount. hole Features
[mm]
V15H22-CZ100 3.1 without lever
V15H22-CZ100A02 3.1 with lever
V15H22-CZ300A02-K 2.9 with lever
V15H22-CZ100A05 3.1 with lever (with roller)
V15H22-CZ100A05-K 2.9 with lever (with roller)
V15H22-CZ100A06 3.1 with lever (with roller)