Microswitch SNAP ACTION; V3 - 83161; CROUZET

Manufacturer
Manufacturer seriesV3 - 83161
Type of switchmicroswitch SNAP ACTION
Positions2
Symbol Manufacturer's part number Contacts layout Switch. method* Features Lever length AC load rating @R** Leads Body dimensions Operating temperature IP rating Operating Force Mechanical durability Contact plating Stabl.pos. Contact material Related items Conform to the norm Leads dimensions
[mm] [mm] [°C] [N] [mm]
CROUZET83161028 83161028 SPDT ON-(ON) with lever (with roller) 24.1 16A / 250V AC for soldering 27.8x10.3x15.8 -60...125 IP40 - 10000000 cycles - 1 silver alloy - - -
CROUZET83161038 83161038 SPDT ON-(ON) with lever (with roller) 13.6 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 10000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83161040 83161040 SPDT ON-(ON) with lever (with roller) 24.1 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 10000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83161058 83161058 SPDT ON-(ON) without lever - 16A / 250V AC for soldering 27.8x10.3x15.8 -60...125 IP40 3 10000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83161064 83161064 SPDT ON-(ON) with pin - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 10000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83161075 83161075 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 3 10000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161098 83161098 SPDT ON-(ON) with pin - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 10000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83161103 83161103 SPST-NO OFF-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 3 10000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161104 83161104 SPST-NO OFF-(ON) without lever - 16A / 250V AC for soldering 27.8x10.3x15.8 -60...125 IP40 3 10000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83161118 83161118 / 831611-I-W3 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 3 10000000 cycles silver plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161123 83161123 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 3 10000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.8
CROUZET83161165 83161165 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 3 10000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161182 83161182 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 3 10000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.5
CROUZET83161301 83161301 / 831613-I-W2 SPDT ON-(ON) without lever - 16A / 250V AC for soldering 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles silver plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83161303 83161303 SPDT ON-(ON) without lever - 16A / 250V AC screw 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83161304 83161304 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.5
CROUZET83161305 83161305 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.8
CROUZET83161309 83161309 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 2.8x0.5
CROUZET83161310 83161310 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 2.8x0.8
CROUZET83161311 83161311 SPST-NC ON-(OFF) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161312 83161312 SPST-NO OFF-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161315 83161315 SPST-NO OFF-(ON) without lever - 16A / 250V AC for soldering 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83161320 83161320 SPDT ON-(ON) with pin - 16A / 250V AC for soldering 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - -
CROUZET83161325 83161325 SPST-NC ON-(OFF) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.5
CROUZET83161338 83161338 /831613-I-W3 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 ENEC 6.3x0.8
CROUZET83161341 83161341 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.8
CROUZET83161343 83161343 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.5
CROUZET83161344 83161344 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 cURus ENEC 6.3x0.8
CROUZET83161346 83161346 SPST-NO OFF-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161348 83161348 SPDT ON-(ON) without lever - 16A / 250V AC for soldering 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83161349 83161349 SPDT ON-(ON) without lever - 16A / 250V AC screw 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83161352 83161352 SPDT ON-(ON) with pin - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 4.8x0.5
CROUZET83161374 83161374 SPDT ON-(ON) with lever (with roller) 13.6 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83161401 83161401 SPDT ON-(ON) without lever - 10A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.5 30000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161434 83161434 SPDT ON-(ON) with lever 50 10A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 30000000 cycles - 1 silver alloy - - 4.8x0.5
CROUZET83161501 83161501 SPDT ON-(ON) without lever - 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 0.25 50000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161502 83161502 SPDT ON-(ON) without lever - 4A / 250V AC for soldering 27.8x10.3x15.8 -40...125 IP40 0.25 50000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83161503 83161503 SPDT ON-(ON) without lever - 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 0.25 50000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.5
CROUZET83161504 83161504 SPST-NO OFF-(ON) without lever - 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 0.25 50000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.5
CROUZET83161519 83161519 SPDT ON-(ON) without lever - 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 0.15 50000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161544 83161544 SPDT ON-(ON) with lever 25.4 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 - 50000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83161573 83161573 SPDT ON-(ON) without lever - 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 0.15 50000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161577 83161577 SPDT ON-(ON) without lever - 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 0.15 50000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.5
CROUZET83161591 83161591 SPDT ON-(ON) with lever 50 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 - 50000000 cycles - 1 silver alloy - - 4.8x0.5
CROUZET83161598 83161598 SPDT ON-(ON) with lever 60 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 - 50000000 cycles - 1 silver alloy - - 4.8x0.5
CROUZET83161602 83161602 SPDT ON-(ON) without lever - 12A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 5 50000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161636 83161636 SPDT ON-(ON) without lever - 12A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 5 50000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161642 83161642 SPDT ON-(ON) with lever (with roller) 13.6 12A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 50000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83161801 83161801 SPDT ON-(ON) without lever - 5A / 250V AC for soldering 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83161803 83161803 SPDT ON-(ON) without lever - 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 2.8x0.5
CROUZET83161806 83 161 806/ 83 161 8-I-W3 SPDT ON-(ON) without lever - 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161812 83161812 SPDT ON-(ON) without lever - 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.5
CROUZET83161813 83161813 SPDT ON-(ON) without lever - 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.5
CROUZET83161820 83161820 SPDT ON-(ON) with pin - 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles gold-plated 1 silver alloy - - 6.3x0.8
CROUZET83161824 83161824 SPDT ON-(ON) with lever (with roller) 13.6 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles gold-plated 1 silver alloy - - 4.8x0.5
CROUZET83161832 83161832 SPDT ON-(ON) without lever - 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 3 10000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161853 83161853 SPDT ON-(ON) with lever 25.4 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles gold-plated 1 silver alloy - - 6.3x0.8
CROUZET83161856 83161856 SPDT ON-(ON) with lever (with roller) 13.6 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles gold-plated 1 silver alloy - - 6.3x0.8
CROUZET83161857 83161857 SPDT ON-(ON) with lever (with roller) 24.1 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles gold-plated 1 silver alloy - - 6.3x0.8
CROUZET83161858 83161858 SPDT ON-(ON) with lever (with roller) 24.1 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles gold-plated 1 silver alloy - - 6.3x0.8
CROUZET83161873 83161873 SPDT ON-(ON) without lever - 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161876 83161876 SPDT ON-(ON) with lever - 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles gold-plated 1 silver alloy - - 6.3x0.8
CROUZET83161894 83161894 SPDT ON-(ON) without lever - 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 3 20000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161906 83161906 SPDT ON-(ON) without lever - 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 0.25 50000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161908 83161908 SPST-NO OFF-(ON) without lever - 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 0.25 50000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.5
CROUZET83161911 83161911 SPDT ON-(ON) without lever - 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 0.15 50000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 4.8x0.5
CROUZET83161914 83161914 SPDT ON-(ON) with lever 25.4 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 - 50000000 cycles gold-plated 1 silver alloy - - 6.3x0.8
CROUZET83161917 83161917 SPDT ON-(ON) without lever - 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 0.15 50000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161923 83161923 SPDT ON-(ON) with lever (with roller) 15.8 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 - 50000000 cycles gold-plated 1 silver alloy - - 6.3x0.8
CROUZET83161924 83161924 SPDT ON-(ON) without lever - 4A / 250V AC connectors 27.8x10.3x15.8 -40...125 IP40 0.25 50000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83161928 83161928 SPDT ON-(ON) without lever - 4A / 250V AC for soldering 27.8x10.3x15.8 -40...125 IP40 0.25 50000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83162916 83162916 SPST-NC ON-(OFF) without lever - 16A / 250V AC screw 27.8x10.3x15.8 -60...125 IP40 3 10000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83162921 83162921 SPDT ON-(ON) with lever 69.7 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 10000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83162983 83162983 SPDT ON-(ON) - - 16A / 250V AC connectors 27.8x10.3x15.8 - - - - - - - - - 6.3x0.8
CROUZET83162999 83162999 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 10000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83163007 83163007 SPDT ON-(ON) with lever (with roller) 24.1 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83163023 83163023 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83163031 83163031 SPST-NC ON-(OFF) with lever 25.4 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83163069 83163069 SPDT ON-(ON) with lever 25.4 16A / 250V AC for soldering 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - -
CROUZET83163081 83163081 SPDT ON-(ON) with lever 25.4 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83163085 83163085 SPDT ON-(ON) with lever (with roller) 24.1 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83163094 83163094 SPDT ON-(ON) with lever (with roller) 13.6 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 4.8x0.5
CROUZET83163102 83163102 SPDT ON-(ON) with pin - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83163103 83163103 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83163107 83163107 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 cURus ENEC 6.3x0.8
CROUZET83163115 83163115 SPDT ON-(ON) with lever (with roller) 28.7 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83163131 83163131 SPDT ON-(ON) with lever 25.4 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83163214 83163214 SPDT ON-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83163215 83163215 SPST-NO OFF-(ON) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83163220 83163220 SPDT ON-(ON) with lever (with roller) 24.1 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 4.8x0.5
CROUZET83163221 83163221 SPDT ON-(ON) with lever (with roller) 13.6 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83163222 83163222 SPDT ON-(ON) with lever (with roller) 13.6 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 4.8x0.5
CROUZET83163224 83163224 SPDT ON-(ON) with lever 39.8 - screw 27.8x10.3x15.8 -60...125 IP40 - - - - - - - -
CROUZET83163225 83163225 SPDT ON-(ON) with lever 50 - connectors 27.8x10.3x15.8 -60...125 IP40 - - - - - - - 4.8x0.5
CROUZET83163314 83163314 SPST-NO OFF-(ON) with lever 14.2 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83163315 83163315 SPST-NC ON-(OFF) without lever - 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles - 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83163325 83163325 SPST-NO OFF-(ON) with lever 72.8 16A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles - 1 silver alloy - - 6.3x0.8
CROUZET83168006 83168006 SPST-NC ON-(OFF) without lever - 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - 6.3x0.8
CROUZET83168008 83168008 SPDT ON-(ON) without lever - 5A / 250V AC for soldering 27.8x10.3x15.8 -60...125 IP40 3 20000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83168014 83168014 SPST-NO OFF-(ON) with lever 14.2 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles gold-plated 1 silver alloy - - 6.3x0.8
CROUZET83168021 83168021 SPDT ON-(ON) without lever - 5A / 250V AC for soldering 27.8x10.3x15.8 -60...125 IP40 0.8 20000000 cycles gold-plated 1 silver alloy CROUZET70507524, CROUZET70507528, CROUZET70507529, CROUZET79215742 - -
CROUZET83168023 83168023 SPST-NO OFF-(ON) with lever with roller simulation 21.8 5A / 250V AC connectors 27.8x10.3x15.8 -60...125 IP40 - 20000000 cycles gold-plated 1 silver alloy - - 6.3x0.8
CROUZET83168036 83168036 SPDT ON-(ON) with lever 50 - for soldering - - - - - - - - - - -
CROUZET83168038 83168038 SPDT ON-(ON) with pin - - connectors - - - - - - - - - - 4.8x0.5
* the position in bracket indicates momentary position.
** at resistive load