Microswitch SNAP ACTION; ZM; HONEYWELL

Microswitch SNAP ACTION; ZM; HONEYWELL, ZM10B70A01, ZM10B70E01, ZM10D20D01, ZM10D70A01 |EN|
Manufacturer
Type of switchmicroswitch SNAP ACTION
Body dimensions19.8x6.4x9.5mm
Mechanical durability10000000 cycles
Operating temperature-40...120°C
IP ratingIP40
Contacts layoutSPDT
Switch. method*ON-(ON)
Positions2
Manufacturer seriesZM
* the position in bracket indicates momentary position.
DC load rating @R*:
AC load rating @R*:
Operating Force:
Features:
Lever length:
* at resistive load
Symbol Leads dimensions Leads
[mm]
ZM10B70E01 2.8x0.8 connectors
ZM10D20D01 - for PCB, straight
ZM10E10A01 - for soldering
ZM50E10A01 - for soldering
ZM50E10C01 - for soldering
ZM50E10E01 - for soldering
ZM50E10F01 - for soldering
ZM50E20A01 - for PCB, straight
ZM50E60B01 - for PCB, angled
ZM50E70A01 2.8x0.8 connectors
ZM50E70F01 2.8x0.8 connectors
ZM90G20A01 - for PCB, straight
ZM90G20F01 - for PCB, straight
ZM10B10A01 - for soldering