| Manufacturer | C&K |
| Type of switch | microswitch SNAP ACTION |
| Mechanical durability | 1000000 cycles |
| Operating temperature | -40...85°C |
| Positions | 2 |
| Body material | PBT |
| Features | with lever |
| Operating Force | 1.5N |
| Lever length | 3.9mm |
| Contact material | brass |
| Contact plating | silver plated |
| Body dimensions | 12.8x5.8x6.6mm |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Manufacturer series | ZMA |
| Leads | for PCB |
| Symbol | AC load rating @R* | Leads |
|---|---|---|
| ZMA00A150L04PC | 0.1A / 125V AC | straight |
| ZMA00A150L04RC | 0.1A / 125V AC | angled, right |
| ZMA03A150L04PC | 3A / 125V AC | straight |