| Manufacturer | HONEYWELL |
| Type of switch | microswitch SNAP ACTION |
| Body dimensions | 19.8x6.4x9.5mm |
| Mechanical durability | 2000000 cycles |
| Operating temp. | -40...105°C |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| Manufacturer series | ZW |
| Symbol | AC load rating @R* | DC load rating @R* | Features | Lever length | Leads | Lead length |
|---|---|---|---|---|---|---|
| [mm] | [mm] | |||||
| ZW10E15CD1 | 0.1A / 125V AC | 0.1A / 30V DC | with lever | 19.4 | for soldering | - |
| ZW10E90FW1 | 0.1A / 125V AC | 0.1A / 30V DC | with lever (with roller) | 17.2 | downwards, cables | 500 |
| ZW50F15AD1 | 5A / 250V AC | 5A / 30V DC | without lever | - | for soldering | - |