| Manufacturer | Aratas (Formerly Omron Components) |
| Type of switch | microswitch SNAP ACTION |
| Body dimensions | 12.8x6x6.5mm |
| Mechanical durability | 300000 cycles |
| Operating temperature | -20...70°C |
| IP rating | IP60 |
| Contacts layout | SPDT |
| Switch. method* | ON-(ON) |
| Positions | 2 |
| Pitch | 5.08mm |
| Manufacturer series | D2FD |
| Symbol | AC load rating @R* | DC load rating @R* | Features | Lever length |
|---|---|---|---|---|
| [mm] | ||||
| D2FD-01L0-1H | 0.1A / 125V AC | 0.1A / 30V DC | without lever | - |
| D2FD-01L1-1H | 0.1A / 125V AC | 0.1A / 30V DC | with lever | 13 |
| D2FD-01L1-1T | 0.1A / 125V AC | 0.1A / 30V DC | with lever | 13 |
| D2FD-01L30-1H | 0.1A / 125V AC | 0.1A / 30V DC | with lever with roller simulation | 13 |
| D2FD-01L30-1T | 0.1A / 125V AC | 0.1A / 30V DC | with lever with roller simulation | 13 |
| D2FD-2L0-1T | 2A / 125V AC | 2A / 30V DC | without lever | - |
| D2FD-2L1-1H | 2A / 125V AC | 2A / 30V DC | with lever | 13 |
| D2FD-2L1-1T | 2A / 125V AC | 2A / 30V DC | with lever | 13 |
| D2FD-2L30-1H | 2A / 125V AC | 2A / 30V DC | with lever with roller simulation | 13 |
| D2FD-2L30-1T | 2A / 125V AC | 2A / 30V DC | with lever with roller simulation | 13 |
| Symbol | Contacts plating | Leads | Operating Force | Elect. life |
|---|---|---|---|---|
| [N] | ||||
| D2FD-01L0-1H | gold-plated | for soldering | 2 | 100000 cycles |
| D2FD-01L1-1H | gold-plated | for soldering | 0.65 | 100000 cycles |
| D2FD-01L1-1T | gold-plated | for PCB, straight | 0.65 | 100000 cycles |
| D2FD-01L30-1H | gold-plated | for soldering | 0.65 | 100000 cycles |
| D2FD-01L30-1T | gold-plated | for PCB, straight | 0.65 | 100000 cycles |
| D2FD-2L0-1T | silver plated | for PCB, straight | 2 | 30000 cycles |
| D2FD-2L1-1H | silver plated | for soldering | 0.65 | 30000 cycles |
| D2FD-2L1-1T | silver plated | for PCB, straight | 0.65 | 30000 cycles |
| D2FD-2L30-1H | silver plated | for soldering | 0.65 | 30000 cycles |
| D2FD-2L30-1T | silver plated | for PCB, straight | 0.65 | 30000 cycles |