Microswitch TACT; B3F; OMRON Electronic Components

Microswitch TACT; B3F; OMRON Electronic Components, B3F-6000, B3F-6022, B3F-6052 |EN|
Manufacturer
Type of switchmicroswitch TACT
MountingTHT
Leadsfor PCB, straight
DC contacts rating @R*0.05A / 24V DC
Max. contact resistance:100mΩ
Min. insulation resistance100MΩ
Contact materialphosphor bronze
Contact platingsilver plated
Mechanical durability300000 cycles
Key stroke0.25mm
Operating temperature-25...70°C
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Positions2
Pitch5mm
Illuminationnone
Manufacturer seriesB3F
Body dimensions6x6mm
* at resistive load
** the position in bracket indicates momentary position.
Button shape:
Symbol Operating Force Actuator colour Button height*
[N] [mm]
B3F-6000 0.98 ivory 4.3
B3F-6022 1.47 grey 5
B3F-6052 1.47 yellow 7.3
* measured from PCB