Microswitch TACT; B3FS; Aratas (Formerly Omron Components)
| Manufacturer | Aratas (Formerly Omron Components) |
| Type of switch | microswitch TACT |
| Mounting | SMT |
| Leads | for PCB |
| DC contacts rating @R* | 0.05A / 24V DC |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Actuator colour | black |
| Mechanical durability | 3000000 cycles |
| Key stroke | 0.25mm |
| Button shape | round |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Operating Force | 1.47N |
| Pitch | 5x12mm |
| Button height*** | 4.3mm |
| Operating temperature | -25...70°C |
| Positions | 2 |
| Illumination | none |
| Manufacturer series | B3FS |
| Body dimensions | 12x12mm |
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
| Symbol |
Product description |
| B3FS-4002P |
Microswitch TACT;SPST-NO;Pos:2;0.05A/24VDC;SMT;none;1.47N |