Microswitch TACT; B3SL; OMRON Electronic Components

Microswitch TACT; B3SL; OMRON Electronic Components, B3SL-1002P, B3SL-1002P-REEL, B3SL1005P |EN|
Manufacturer
MountingSMT
DC contacts rating @R*0.05A / 12V DC
Button shaperound
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Mechanical durability100000 cycles
Operating temperature-25...90°C
Positions2
Illuminationnone
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Pitch8.5x5mm
Type of switchmicroswitch TACT
Manufacturer seriesB3SL
Body dimensions6.2x6.5mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Operating Force
[N]
B3SL-1002P-REEL 1.96
B3SL1005P 3.5
B3SL1022P 1.96
Symbol Leads Button height* Actuator colour Key stroke Reel
[mm] [mm] [pcs.]
B3SL-1002P-REEL for PCB 3.4 yellow-green 0.3 100
B3SL1005P for PCB 3.4 blue 0.6 2000
B3SL1022P - 5.1 grey 0.5 1400
* measured from PCB