Microswitch TACT; B3SN; OMRON Electronic Components
| Manufacturer | OMRON Electronic Components |
| Type of switch | microswitch TACT |
| DC contacts rating @R* | 0.05A / 24V DC |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Mounting | SMT |
| Leads | for PCB |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Mechanical durability | 100000 cycles |
| Actuator colour | ivory |
| Key stroke | 0.25mm |
| Button shape | round |
| Operating temperature | -25...70°C |
| Operating Force | 1.57N |
| Pitch | 5.4x9.5mm |
| Button height*** | 3.1mm |
| IP rating | IP67 |
| Positions | 2 |
| Illumination | none |
| Manufacturer series | B3SN |
| Body dimensions | 6x6mm |
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
| Symbol |
Features |
| B3SN-3112 |
with ground terminal |