Microswitch TACT; C&K

Microswitch TACT; C&K, KSC221JLFS, KSC222JLFS, KSC241GLFS, KSC241JLFS, KSC321GLFS |EN|
Manufacturer
Type of switchmicroswitch TACT
Switch. method*OFF-(ON)
IP ratingIP67
Illuminationnone
DC contacts rating @R**0.05A / 32V DC
Button shaperound
MountingSMT
Max. contact resistance:100mΩ
Positions2
* the position in bracket indicates momentary position.
** at resistive load
Actuator colour:
Symbol Min. insulation resistance Operating temperature Contacts layout Package Contact plating Operating Force Button ht.* Quantity in set/package Mechanical durability Body dimensions
[MΩ] [°C] [N] [mm] [pcs.] [mm]
KSC221JLFS 10 -40...85 SPST-NO reel silver plated 2 3.5 2000 500000 cycles 6.2x6.2
KSC222JLFS 10 -40...85 SPST-NO reel silver plated 2 3.5 2000 1000000 cycles 6.2x6.2
KSC241GLFS 10 -40...85 SPST-NO reel silver plated 3.5 3.5 2000 300000 cycles 6.2x6.2
KSC241JLFS 10 -40...85 SPST-NO reel silver plated 3.5 3.5 2000 300000 cycles 6.2x6.2
KSC321GLFS 10 -40...85 SPST-NO reel silver plated 2 3.5 2000 300000 cycles 6.2x6.2
KSC321JLFS 10 -40...85 SPST-NO reel silver plated 2 3.5 2000 300000 cycles 6.2x6.2
KSC341JLFS 10 -40...85 SPST-NO reel silver plated 3 3.5 2000 300000 cycles 6.2x6.2
KSC351JLFS 10 -40...85 SPST-NO reel silver plated 5 3.5 2000 100000 cycles 6.2x6.2
KSC401J50SHLFS 10 -40...85 SPST-NO reel silver plated 1.45 5.2 1000 5000000 cycles 6.2x6.2
KSC421G70SHLFS 10 -40...85 SPST-NO reel silver plated 1.7 5.2 1000 300000 cycles 6.2x6.2
KSC421J70SHLFS 10 -40...85 SPST-NO reel silver plated 1.7 5.2 1000 300000 cycles 6.2x6.2
KSC441J70SHLFS 10 -40...85 SPST-NO reel silver plated 3.4 5.2 1000 300000 cycles 6.2x6.2
KSC621JLFS 10 -40...85 SPST-NO reel silver plated 1.7 7.7 750 300000 cycles 6.2x6.2
KSC641JLFS 10 -40...85 SPST-NO reel silver plated 3.4 7.7 750 300000 cycles 6.2x6.2
KSC221GLFS 10 -40...85 SPST-NO reel silver plated 2 3.5 2000 500000 cycles 6.2x6.2
KSC441GDCT70SHLFS 10 -40...85 SPDT NC + NO reel silver plated - 5.2 1000 300000 cycles 6.2x6.2
KSC441JDCT70SHLFS 10 -40...85 SPDT NC + NO reel silver plated - 5.2 1000 300000 cycles 6.2x6.2
KSC121JLFS 10 -40...85 SPST-NO - silver plated - 2.5 - 200000 cycles 6.2x6.2
KSC141JLFS 10 -40...85 SPST-NO - silver plated - 2.5 - 200000 cycles 6.2x6.2
KSC201GLFS 10 -40...85 SPST-NO - silver plated 1.6 3.5 - 5000000 cycles 6.2x6.2
KSC223JLFG 10 -40...85 SPST-NO - gold-plated - 3.5 - - 6.2x6.2
KSC243GLFG 10 -40...85 SPST-NO - gold-plated - 3.5 - - 6.2x6.2
KSC243JLFG 10 -40...85 SPST-NO - gold-plated - 3.5 - - 6.2x6.2
KSC323JLFG 10 -40...85 SPST-NO - gold-plated - 3.5 - - 6.2x6.2
KSC343JLFG 10 -40...85 SPST-NO - gold-plated - 3.5 - - 6.2x6.2
KSC351GLFS 10 -40...85 SPST-NO - silver plated 5 3.5 - - 6.2x6.2
KSC411J70SHLFS 10 -40...85 SPST-NO - silver plated 1.4 5.2 - - 6.2x6.2
KSC422G70SHLFS 10 -40...85 SPST-NO - silver plated 1.7 5.2 - - 6.2x6.2
KSC422J70SHLFS 10 -40...85 SPST-NO - silver plated 1.7 5.2 - - 6.2x6.2
KSC441G70SHLFS 10 -40...85 SPST-NO - silver plated 4 5.2 - - 6.2x6.2
KSC441V270SHSP 10 -40...85 SPST-NO - gold-plated 4 5.2 - - 6.2x6.2
KSC442J70SHLFS 10 -40...85 SPST-NO - silver plated 4 5.2 - - 6.2x6.2
KSC641GLFS 10 -40...85 SPST-NO - silver plated - 7.7 - - 6.2x6.2
KSC701JLFS 10 -40...85 SPST-NO - silver plated - 4.3 - - 6.2x6.2
KSC721JLFS 10 -40...85 SPST-NO - silver plated - 4.3 - - 6.2x6.2
KSC741GLFS 10 -40...85 SPST-NO - silver plated - 4.3 - - 6.2x6.2
KSC921GLFS 10 -40...85 SPST-NO - silver plated - 7.7 - - 6.8x6.8
KSC921JLFS 10 -40...85 SPST-NO - silver plated - 7.7 - - 6.8x6.8
KSC931GLFS 10 -40...85 SPST-NO - silver plated - 7.7 - - 6.8x6.8
KSC931JLFS 10 -40...85 SPST-NO - silver plated - 7.7 - - 6.8x6.8
KSC941JLFS 10 -40...85 SPST-NO - silver plated - 7.7 - - 6.8x6.8
KSC2TE01JLFS 1000 -40...90 SPST-NO reel silver plated 1.6 3.5 2000 10000000 cycles 6.2x6.3
KSC2TE31JLFS 1000 -40...90 SPST-NO reel silver plated 2.8 3.5 2000 5000000 cycles 6.2x6.3
KSC2TE41JLFS 1000 -40...90 SPST-NO reel silver plated 4 3.5 2000 5000000 cycles 6.2x6.3
* measured from PCB