Microswitch TACT; C&K
| Manufacturer | C&K |
| Type of switch | microswitch TACT |
| Switch. method* | OFF-(ON) |
| Contacts layout | SPST-NO |
| Button shape | round |
| IP rating | IP50 |
| Mounting | SMT |
| Leads | for soldering |
| Positions | 2 |
| Package | reel |
| Quantity in set/package | 2500pcs. |
| Illumination | none |
| Mechanical durability | 100000 cycles |
| DC contacts rating @R** | 0.05A / 32V DC |
| Min. insulation resistance | 1GΩ |
| Max. contact resistance: | 100mΩ |
| Button ht.*** | 0.75mm |
| Operating temperature | -40...85°C |
| Contact plating | silver plated |
| Body dimensions | 6x3.8mm |
* the position in bracket indicates momentary position.
** at resistive load
*** measured from PCB