| Manufacturer | DIPTRONICS |
| Type of switch | microswitch TACT |
| Leads | for PCB |
| DC contacts rating @R* | 0.05A / 12V DC |
| Operating temperature | -25...70°C |
| Positions | 2 |
| Illumination | none |
| Symbol | Contacts layout | Switch. method* | Operating Force | Button height** | Actuator colour |
|---|---|---|---|---|---|
| [N] | [mm] | ||||
| DTSM-21N-V-B | SPST-NO | OFF-(ON) | 1.6 | 4.3 | brown |
| DTSM-21R-V-B | SPST-NO | OFF-(ON) | 2.6 | 4.3 | red |
| DTSM-21S-V-B | SPST-NO | OFF-(ON) | 3.2 | 4.3 | salmon |
| DTSM-21Y-V-B | SPST-NO | OFF-(ON) | 5.2 | 4.3 | yellow |
| DTSM-25N-V-B | SPST-NO | OFF-(ON) | 1.6 | 8.5 | brown |
| DTSM-25R-V-B | SPST-NO | OFF-(ON) | 2.6 | 8.5 | red |
| DTSM-25S-V-B | SPST-NO | OFF-(ON) | 3.2 | 8.5 | salmon |
| DTSM-25Y-V-B | SPST-NO | OFF-(ON) | 5.2 | 8.5 | yellow |
| DTSM-31S-V-T/R | SPST-NO | OFF-(ON) | 3.2 | 4.3 | salmon |
| DTSM-31Y-V-T/R | SPST-NO | OFF-(ON) | 5.2 | 4.3 | yellow |
| Symbol | Mounting | Button shape | Pitch | Contact material | Elect. life | Dimensions | Package | Quantity in set/package | Body dimensions |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [pcs.] | [mm] | |||||||
| DTSM-21N-V-B | SMT | round | 5x15 | phosphor bronze | 100000 cycles | Fig. 1. | tube | 40 | 12x12 |
| DTSM-21R-V-B | SMT | round | 5x15 | phosphor bronze | 100000 cycles | Fig. 1. | tube | 40 | 12x12 |
| DTSM-21S-V-B | SMT | round | 5x15 | phosphor bronze | 100000 cycles | Fig. 1. | tube | 40 | 12x12 |
| DTSM-21Y-V-B | SMT | round | 5x15 | phosphor bronze | 100000 cycles | Fig. 1. | tube | 40 | 12x12 |
| DTSM-25N-V-B | SMT | round | 5x15 | phosphor bronze | 100000 cycles | Fig. 1. | tube | 40 | 12x12 |
| DTSM-25R-V-B | SMT | round | 5x15 | phosphor bronze | 100000 cycles | Fig. 1. | tube | 40 | 12x12 |
| DTSM-25S-V-B | SMT | round | 5x15 | phosphor bronze | 100000 cycles | Fig. 1. | tube | 40 | 12x12 |
| DTSM-25Y-V-B | SMT | round | 5x15 | phosphor bronze | 100000 cycles | Fig. 1. | tube | 40 | 12x12 |
| DTSM-31S-V-T/R | - | rectangular | - | - | - | - | - | - | 6x3.5x3.5 |
| DTSM-31Y-V-T/R | - | rectangular | - | - | - | - | - | - | 6x3.5x3.5 |