| Manufacturer | DIPTRONICS |
| Type of switch | microswitch TACT |
| Mounting | SMT |
| Leads | for PCB |
| DC contacts rating @R* | 0.05A / 12V DC |
| Min. insulation resistance | 100MΩ |
| Max. contact resistance: | 100mΩ |
| Contact material | bronze |
| Contact plating | silver plated |
| Button shape | rectangular |
| Operating temperature | -25...70°C |
| Dimensions | Fig. 1. |
| Positions | 2 |
| Illumination | none |
| Body dimensions | 3.5x6mm |
| Symbol | Contacts layout | Switch. method* | Operating Force | Pitch | Button height** |
|---|---|---|---|---|---|
| [N] | [mm] | [mm] | |||
| DTSMF-31N-V-REEL | SPST-NO | OFF-(ON) | 1.6 | 2x12 | 4.3 |
| DTSMF-31R-V-REEL | SPST-NO | OFF-(ON) | 2.6 | 2x12 | 4.3 |
| DTSMF-32N-V-REEL | SPST-NO | OFF-(ON) | 1.6 | 2x12 | 5 |
| DTSMF-32R-V-REEL | SPST-NO | OFF-(ON) | 2.6 | 2x12 | 5 |
| Symbol | Elect. life | Quantity in set/package | Package |
|---|---|---|---|
| [pcs.] | |||
| DTSMF-31N-V-REEL | 50000 cycles | 1800 | reel |
| DTSMF-31R-V-REEL | 30000 cycles | 1800 | reel |
| DTSMF-32N-V-REEL | 50000 cycles | 1800 | reel |
| DTSMF-32R-V-REEL | 30000 cycles | 1800 | reel |