Microswitch TACT; DIPTRONICS; Mounting: THT

Microswitch TACT; DIPTRONICS; Mounting: THT, DTS644K, DTS-644N |EN|
Manufacturer
Type of switchmicroswitch TACT
MountingTHT
Leadsfor PCB
DC contacts rating @R*0.05A / 12V DC
Soldering temperature260°C / 5 s
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Button shapesquare
Operating temperature-25...70°C
Illuminationnone
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Pitch4.5x6.5mm
Positions2
Body dimensions6.2x6.2mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Operating Force Button height*
[N] [mm]
DTS644K 1 7.3
DTS-644N 1.6 7.3
* measured from PCB