Microswitch TACT; DIPTRONICS

Microswitch TACT; DIPTRONICS, TAEF-25K-V-T/R, TAEF-25N-V-T/R, TAEF-25R-V-T/R, TAEF-25S-V-T/R |EN|
Manufacturer
Type of switchmicroswitch TACT
MountingSMT
Leadsfor PCB
DC contacts rating @R*0.025A / 24V DC
Button shaperound
Operating temperature-40...85°C
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Pitch1.4x8mm
Button height***2.5mm
DimensionsFig. 1.
Positions2
Body dimensions3.8x6mm
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
Symbol Operating Force Electrical life
[N]
TAEF-25S-V-T/R 4.5 100000 cycles
TAEF-25K-V-REEL 1.5 200000 cycles
TAEF-25N-V-REEL 2 200000 cycles
TAEF-25R-V-REEL 3 200000 cycles
TAEF-25S-V-REEL 4.5 100000 cycles
Symbol Reel
[pcs.]
TAEF-25K-V-REEL 2700
TAEF-25N-V-REEL 2700
TAEF-25R-V-REEL 2700
TAEF-25S-V-REEL 2700