Microswitch TACT; KMR; C&K

Microswitch TACT; KMR; C&K, KMR211GLFS, KMR221GLFS, KMR231GLFS, KMR241GLFS, KMR421NGLFS |EN|
Manufacturer
Type of switchmicroswitch TACT
Contacts layoutSPST-NO
Switch. method*OFF-(ON)
DC contacts rating @R**0.05A / 32V DC
Leadsfor soldering
Operating temperature-40...85°C
MountingSMT
Illuminationnone
Min. insulation resistance1000MΩ
Contact platingsilver plated
IP ratingIP40
Positions2
Max. contact resistance:100mΩ
Manufacturer seriesKMR
Body dimensions4.2x2.8x1.4mm
* the position in bracket indicates momentary position.
** at resistive load
Symbol Button ht.* Operating Force Contact material Button shape
[mm] [N]
KMR211GLFS 1.9 1.2 silver oval
KMR221GLFS 1.9 2 silver oval
KMR231GLFS 1.9 3 silver oval
KMR241GLFS 1.9 4 silver oval
KMR421NGLFS 2.5 2 silver oval
KMR223GLFG 1.9 2 gold oval
KMR231NGLFS 1.9 3 silver -
KMR441GLFS 2.5 4 silver oval
* measured from PCB