Microswitch TACT; KMS; C&K
| Manufacturer | C&K |
| Type of switch | microswitch TACT |
| Contacts layout | SPST-NO |
| Switch. method* | OFF-(ON) |
| DC contacts rating @R** | 0.05A / 32V DC |
| Leads | for soldering |
| Operating temperature | -40...85°C |
| IP rating | IP40 |
| Min. insulation resistance | 1000MΩ |
| Max. contact resistance: | 100mΩ |
| Mounting | angular, SMT |
| Positions | 2 |
| Package | reel |
| Quantity in set/package | 3000pcs. |
| Mechanical durability | 100000 cycles |
| Illumination | none |
| Manufacturer series | KMS |
| Body dimensions | 4.2x2.8mm |
| Button shape | rectangular |
* the position in bracket indicates momentary position.
** at resistive load