Microswitch TACT; NINIGI

Microswitch TACT; NINIGI, TACTB-64K-F |EN|
Manufacturer
Type of switchmicroswitch TACT
DC contacts rating @R*0.05A / 12V DC
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
MountingSMT
Leadsfor PCB
Button shaperound
Operating temperature-25...70°C
Operating Force2.5N
Button height***1.5mm
Pitch4.8x8mm
DimensionsFig. 1.
Positions2
Illuminationnone
Body dimensions5.2x5.2mm
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
Symbol Product description
TACTB-64K-F Microswitch TACT;SPST-NO;Pos:2;0.05A/12VDC;SMT;none;2.5N