Microswitch TACT; NINIGI

Microswitch TACT; NINIGI, DTSM31N-F, DTSM32N-F, DTSM31N-F-R |EN|
Manufacturer
Type of switchmicroswitch TACT
DC contacts rating @R*0.05A / 12V DC
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
MountingSMT
Leadsfor PCB
Min. insulation resistance100MΩ
Max. contact resistance:50mΩ
Soldering temperature250°C
Button shaperectangular
Operating Force1.6N
Operating temperature-25...70°C
Positions2
Illuminationnone
Body dimensions3x6mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Pitch Button height* Package
[mm] [mm]
DTSM31N-F 1.6x7.4 4.3 -
DTSM32N-F 1.6x7.4 5 -
DTSM31N-F-R 1.6x7.4 4.3 reel
* measured from PCB