Microswitch TACT; OMRON Electronic Components

Microswitch TACT; OMRON Electronic Components, B3WN-6002, B3WN-6005 |EN|
Manufacturer
Type of switchmicroswitch TACT
MountingTHT
Leadsfor PCB, straight
DC contacts rating @R*0.05A / 12V DC
Button shaperound
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Mechanical durability100000 cycles
Key stroke0.3mm
Operating temperature-25...85°C
IP ratingIP67
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Button height***13mm
Pitch5mm
Actuator colourblack
Positions2
Illuminationnone
Manufacturer seriesB3WN
Body dimensions8x8mm
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB
Symbol Operating Force
[N]
B3WN-6002 1.96
B3WN-6005 2.55