Microswitch TACT; SCHURTER

Microswitch TACT; SCHURTER, 1241.1612.11, 1241.1612.23, 1241.1613.11, 1241.1613.23 |EN|
Manufacturer
Type of switchmicroswitch TACT
Positions2
Mechanical durability1000000 cycles
Operating temperature-40...85°C
Contacts layoutSPST-NO
Switch. method*OFF-(ON)
MountingSMT
Max. contact resistance:50mΩ
Illuminationnone
DC contacts rating @R**0.05A / 42V DC
AC load rating @R**0.05A / 30V AC
Actuator colourblack
Key stroke0.35mm
Electrical life1000000 cycles
Button shaperound
Contact platingnickel plated, gold-plated
Body materialpolyamide
Manufacturer seriesSMS
Button shaperound
* the position in bracket indicates momentary position.
** at resistive load
Symbol Leads Body dimensions IP rating Operating Force Pitch Button height* Package Quantity in set/package
[mm] [N] [mm] [mm] [pcs.]
1241.1612.11 for PCB, Gull Wing 11.4x11.4 IP40 1.8 7.5x14 7.75 - -
1241.1612.23 for PCB, Gull Wing 11.8x11.4x3.65 IP40 1.8 7.5x14 7.75 reel 450
1241.1613.11 for PCB 11.4x11.4x3.65 IP40 1.8 7.5x10 7.75 - -
1241.1613.23 for PCB 11.4x11.4 IP40 1.8 7.5x10 7.75 reel 450
1241.1618.11 for PCB, Gull Wing 11.4x11.4 IP67 2.2 7.5x14 7.75 - -
1241.1618.23 for PCB, Gull Wing 11.8x11.4x7.75 IP67 2.2 7.5x14 7.75 reel 450
1241.1619.11 for PCB 11.4x11.4x3.65 IP67 2.2 7.5x10 7.75 - -
1241.1619.23 for PCB 11.4x11.4 IP67 2.2 7.5x10 7.75 reel 450
* measured from PCB